Part Details for ISL28217FBBZ-T13 by Intersil Corporation
Results Overview of ISL28217FBBZ-T13 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL28217FBBZ-T13 Information
ISL28217FBBZ-T13 by Intersil Corporation is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for ISL28217FBBZ-T13
ISL28217FBBZ-T13 CAD Models
ISL28217FBBZ-T13 Part Data Attributes
|
ISL28217FBBZ-T13
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28217FBBZ-T13
Intersil Corporation
40V Precision Low Power Operational Amplifiers; DFN8, MSOP8, SOIC8; Temp Range: -40° to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFN, MSOP, SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8, 8, 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 26 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0015 µA | |
Bias Current-Max (IIB) @25C | 0.001 µA | |
Common-mode Reject Ratio-Nom | 145 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 110 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -42 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 1.36 mA | |
Supply Voltage Limit-Max | 42 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1500 | |
Voltage Gain-Min | 3000000 | |
Width | 3.9 mm |
Alternate Parts for ISL28217FBBZ-T13
This table gives cross-reference parts and alternative options found for ISL28217FBBZ-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28217FBBZ-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL28217FBBZ-T7 | Intersil Corporation | Check for Price | 40V Precision Low Power Operational Amplifiers; DFN8, MSOP8, SOIC8; Temp Range: -40° to 125°C | ISL28217FBBZ-T13 vs ISL28217FBBZ-T7 |
ISL28207FBZ-T | Renesas Electronics Corporation | Check for Price | Operational Amplifier, 2 Func, 140uV Offset-Max, BIPolar, PDSO8 | ISL28217FBBZ-T13 vs ISL28207FBZ-T |
ISL28217FBZ | Intersil Corporation | Check for Price | 40V Precision Low Power Operational Amplifiers; DFN8, MSOP8, SOIC8; Temp Range: -40° to 125°C | ISL28217FBBZ-T13 vs ISL28217FBZ |
ISL28217FBZ-T13 | Intersil Corporation | Check for Price | 40V Precision Low Power Operational Amplifiers; DFN8, MSOP8, SOIC8; Temp Range: -40° to 125°C | ISL28217FBBZ-T13 vs ISL28217FBZ-T13 |
ISL28207FBZ-13 | Renesas Electronics Corporation | Check for Price | Operational Amplifier, 2 Func, 140uV Offset-Max, BIPolar, PDSO8 | ISL28217FBBZ-T13 vs ISL28207FBZ-13 |
ISL28217FBZ-T7 | Intersil Corporation | Check for Price | 40V Precision Low Power Operational Amplifiers; DFN8, MSOP8, SOIC8; Temp Range: -40° to 125°C | ISL28217FBBZ-T13 vs ISL28217FBZ-T7 |
ISL28227FBZ | Intersil Corporation | Check for Price | Precision Dual Low Noise Operational Amplifiers; DFN8, MSOP8, SOIC8; Temp Range: -40° to 125°C | ISL28217FBBZ-T13 vs ISL28227FBZ |
ISL28207FBZ-13 | Intersil Corporation | Check for Price | DUAL OP-AMP, 140uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012, SOIC-8 | ISL28217FBBZ-T13 vs ISL28207FBZ-13 |