Part Details for ISL28176FBZ-T7 by Intersil Corporation
Results Overview of ISL28176FBZ-T7 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL28176FBZ-T7 Information
ISL28176FBZ-T7 by Intersil Corporation is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for ISL28176FBZ-T7
ISL28176FBZ-T7 CAD Models
ISL28176FBZ-T7 Part Data Attributes
|
ISL28176FBZ-T7
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28176FBZ-T7
Intersil Corporation
OP-AMP, 220uV OFFSET-MAX, 0.4MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.002 µA | |
Common-mode Reject Ratio-Nom | 115 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 220 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9022 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Slew Rate-Nom | 0.13 V/us | |
Supply Current-Max | 0.09 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 400 | |
Voltage Gain-Min | 200000 | |
Wideband | NO | |
Width | 3.9116 mm |
Alternate Parts for ISL28176FBZ-T7
This table gives cross-reference parts and alternative options found for ISL28176FBZ-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28176FBZ-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP6L71T-E/OT | Microchip Technology Inc | $0.3809 | OP-AMP, 4000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN | ISL28176FBZ-T7 vs MCP6L71T-E/OT |
MCP6273T-E/CH | Microchip Technology Inc | $0.4181 | OP-AMP, 5000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO6, PLASTIC, SOT-23, 6 PIN | ISL28176FBZ-T7 vs MCP6273T-E/CH |
MCP6271-E/P | Microchip Technology Inc | $0.5712 | OP-AMP, 5000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | ISL28176FBZ-T7 vs MCP6271-E/P |
ISL28113FHZ-T7 | Renesas Electronics Corporation | Check for Price | Single General Purpose Micropower, RRIO Operational Amplifier, SOT23, /Reel | ISL28176FBZ-T7 vs ISL28113FHZ-T7 |
MCP6273-E/CH | Microchip Technology Inc | Check for Price | OP-AMP, 5000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN | ISL28176FBZ-T7 vs MCP6273-E/CH |
MCP6273-E/SN | Microchip Technology Inc | Check for Price | OP-AMP, 5000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | ISL28176FBZ-T7 vs MCP6273-E/SN |
TLV314IDCKR | Texas Instruments | Check for Price | Single, 5.5-V, 3-MHz, low quiescent current (65-µA), RRIO operational amplifier 5-SC70 -40 to 125 | ISL28176FBZ-T7 vs TLV314IDCKR |
TLV314IDCKT | Texas Instruments | Check for Price | Single, 5.5-V, 3-MHz, low quiescent current (65-µA), RRIO operational amplifier 5-SC70 -40 to 125 | ISL28176FBZ-T7 vs TLV314IDCKT |
TLV314IDBVT | Texas Instruments | Check for Price | Single, 5.5-V, 3-MHz, low quiescent current (65-µA), RRIO operational amplifier 5-SOT-23 -40 to 125 | ISL28176FBZ-T7 vs TLV314IDBVT |
MCP6273T-E/P | Microchip Technology Inc | Check for Price | Operational Amplifier | ISL28176FBZ-T7 vs MCP6273T-E/P |