Part Details for ISL26313FBZ by Integrated Device Technology Inc
Results Overview of ISL26313FBZ by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL26313FBZ Information
ISL26313FBZ by Integrated Device Technology Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for ISL26313FBZ
ISL26313FBZ CAD Models
ISL26313FBZ Part Data Attributes
|
ISL26313FBZ
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ISL26313FBZ
Integrated Device Technology Inc
ADC, Successive Approximation
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-10-30 | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
Output Bit Code | OFFSET BINARY |
Alternate Parts for ISL26313FBZ
This table gives cross-reference parts and alternative options found for ISL26313FBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL26313FBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL26313FBZ-T7A | Renesas Electronics Corporation | Check for Price | 12-bit, 125kSPS Low-power ADCs with Single-ended and Differential Inputs and Multiple Input Channels, SOICN, /Reel | ISL26313FBZ vs ISL26313FBZ-T7A |
ISL26313FBZ | Intersil Corporation | Check for Price | 12-bit, 125kSPS Low-power ADCs with Single-ended and Differential Inputs and Multiple Input Channels; SOIC8; Temp Range: -40° to 125°C | ISL26313FBZ vs ISL26313FBZ |
ISL26313FBZ-T13 | Renesas Electronics Corporation | Check for Price | ADC, Successive Approximation | ISL26313FBZ vs ISL26313FBZ-T13 |
ISL26313FBZ-T | Intersil Corporation | Check for Price | 12-bit, 125kSPS Low-power ADCs with Single-ended and Differential Inputs and Multiple Input Channels; SOIC8; Temp Range: -40° to 125°C | ISL26313FBZ vs ISL26313FBZ-T |
ISL26313FBZ-T7 | Renesas Electronics Corporation | Check for Price | ADC, Successive Approximation | ISL26313FBZ vs ISL26313FBZ-T7 |