-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
300nA NanoPower Voltage References with 4.096 VOUT, SOT23, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL21080CIH341Z-TK by Renesas Electronics Corporation is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X4528
|
Newark | Voltage Ref, Series, 4.096V, Sot-23-3, Voltage Reference Type:Series - Fixed, Product Range:-, Reference Voltage:4.096V, Initial Accuracy:0.2%, Temperature Coefficient:± 50Ppm/°C, Voltage Reference Case Style:Sot-23, No. Of Rohs Compliant: Yes |Renesas ISL21080CIH341Z-TK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 153 |
|
$0.9850 / $2.8800 | Buy Now |
DISTI #
52R5918
|
Newark | Pbfree, precision 4.096V Low Volt. Fga" References,?0.2%,-40T/Tape & Reel Rohs Compliant: Yes |Renesas ISL21080CIH341Z-TK RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISL21080CIH341Z-TKCT-ND
|
DigiKey | IC VREF SERIES 0.2% SOT23-3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.8436 / $1.8200 | Buy Now |
DISTI #
968-ISL21080CIH341ZT
|
Mouser Electronics | Voltage References PBFREE PRECISION 4 096V LW V FGA"F 0 2% RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
SMC-ISL21080CIH341Z-TK
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2325 Container: Tape & Reel | 838 |
|
RFQ | |
DISTI #
ISL21080CIH341Z-TK
|
Avnet Silica | VRef Precision 4096V 7mA 3Pin SOT23 TR (Alt: ISL21080CIH341Z-TK) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 4.096V 0.2% 4.5V8V 7mA Fixed SOT-23-3 Voltage Reference ROHS | 4 |
|
$2.3762 / $3.7129 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL21080CIH341Z-TK
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL21080CIH341Z-TK
Renesas Electronics Corporation
300nA NanoPower Voltage References with 4.096 VOUT, SOT23, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOT23 | |
Pin Count | 3 | |
Manufacturer Package Code | P3.064A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 4.1041 V | |
Output Voltage-Min | 4.0878 V | |
Output Voltage-Nom | 4.096 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.0015 mA | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.2% | |
Width | 1.3 mm |
A good PCB layout for the ISL21080CIH341Z-TK involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
To ensure stability, ensure that the output capacitor is within the recommended range, the input voltage is within the specified range, and the device is operated within the recommended temperature range. Additionally, a minimum of 10uF output capacitance is recommended for stability.
The ISL21080CIH341Z-TK can handle a maximum input voltage of 42V, but it is recommended to operate the device within the recommended input voltage range of 2.7V to 36V for optimal performance and reliability.
The ISL21080CIH341Z-TK is rated for operation up to 125°C, but the device's performance and reliability may degrade at high temperatures. It is recommended to operate the device within the recommended temperature range of -40°C to 105°C for optimal performance and reliability.
The output voltage of the ISL21080CIH341Z-TK can be calculated using the formula: VOUT = (R1/R2) * (VIN - VREF), where R1 and R2 are the resistors in the feedback network, VIN is the input voltage, and VREF is the reference voltage.