Part Details for ISL21060CFH641Z-TK by Intersil Corporation
Results Overview of ISL21060CFH641Z-TK by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL21060CFH641Z-TK Information
ISL21060CFH641Z-TK by Intersil Corporation is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ISL21060CFH641Z-TK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86111394
|
Verical | V-Ref Precision 4.096V 10mA 6-Pin SOT-23 T/R Min Qty: 168 Package Multiple: 1 Date Code: 1201 | Americas - 7000 |
|
$1.8750 / $2.2375 | Buy Now |
|
Rochester Electronics | Three Terminal Voltage Reference, 1 Output, 4.096V, Trim/Adjustable, CMOS, PDSO6 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7000 |
|
$1.5000 / $1.8800 | Buy Now |
Part Details for ISL21060CFH641Z-TK
ISL21060CFH641Z-TK CAD Models
ISL21060CFH641Z-TK Part Data Attributes
|
ISL21060CFH641Z-TK
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL21060CFH641Z-TK
Intersil Corporation
Precision, Low Noise FGA™ Voltage References with Disable; SOT6; Temp Range: -40° to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOT | |
Package Description | ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 4.1984 V | |
Output Voltage-Min | 3.9936 V | |
Output Voltage-Nom | 4.096 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 25 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 1.6 mm |
Alternate Parts for ISL21060CFH641Z-TK
This table gives cross-reference parts and alternative options found for ISL21060CFH641Z-TK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL21060CFH641Z-TK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL21060BFH641Z-TK | Intersil Corporation | Check for Price | Precision, Low Noise FGA™ Voltage References with Disable; SOT6; Temp Range: -40° to 125°C | ISL21060CFH641Z-TK vs ISL21060BFH641Z-TK |