Part Details for ISL21009CFB841Z-TK by Intersil Corporation
Results Overview of ISL21009CFB841Z-TK by Intersil Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL21009CFB841Z-TK Information
ISL21009CFB841Z-TK by Intersil Corporation is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ISL21009CFB841Z-TK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86110623
|
Verical | V-Ref Precision 4.096V 7mA 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 41 Package Multiple: 1 Date Code: 1101 | Americas - 110647 |
|
$7.4250 / $9.2750 | Buy Now |
DISTI #
86117468
|
Verical | V-Ref Precision 4.096V 7mA 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 41 Package Multiple: 1 Date Code: 1001 | Americas - 109446 |
|
$7.4250 / $9.2750 | Buy Now |
|
Rochester Electronics | ISL21009 - Three Terminal Voltage Reference, 1 Output, 4.096V, Trim/Adjustable, CMOS, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 220093 |
|
$5.9400 / $7.4200 | Buy Now |
|
Vyrian | Other Function Semiconductors | 111921 |
|
RFQ |
Part Details for ISL21009CFB841Z-TK
ISL21009CFB841Z-TK CAD Models
ISL21009CFB841Z-TK Part Data Attributes
|
ISL21009CFB841Z-TK
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL21009CFB841Z-TK
Intersil Corporation
High Voltage Input Precision, Low Noise FGA™ Voltage References; SOIC8; Temp Range: -40° to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 4.097 V | |
Output Voltage-Min | 4.095 V | |
Output Voltage-Nom | 4.096 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 5 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.02% | |
Width | 3.9 mm |
ISL21009CFB841Z-TK Frequently Asked Questions (FAQ)
-
A good PCB layout for the ISL21009CFB841Z-TK involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce parasitic inductance and capacitance. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the output capacitor has a low ESR and is properly sized for the output current. A minimum output capacitance of 10uF is recommended. Also, avoid using ceramic capacitors with high ESL values.
-
The maximum ambient temperature range for the ISL21009CFB841Z-TK is -40°C to +125°C. However, the device's performance and reliability may degrade at higher temperatures, so it's recommended to operate the device within a temperature range of -20°C to +85°C for optimal performance.
-
Yes, the ISL21009CFB841Z-TK is suitable for high-reliability and aerospace applications. It is built with high-reliability materials and manufacturing processes, and it has undergone rigorous testing and qualification to ensure its performance and reliability in harsh environments.
-
To troubleshoot issues with the ISL21009CFB841Z-TK, start by checking the input voltage, output voltage, and output current. Verify that the device is properly powered and that the output is not overloaded. Check for any signs of overheating, such as excessive temperature or thermal shutdown. Use an oscilloscope to check for any oscillations or noise on the output. Consult the datasheet and application notes for troubleshooting guidelines and tips.