-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
xDSL Differential Line Driver, QFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL1557IRZ-T7 by Renesas Electronics Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M5212
|
Newark | Isl1557Irz Pb-Free Xdsl Differential Line Driver/Tape & Reel Rohs Compliant: Yes |Renesas ISL1557IRZ-T7 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
20-ISL1557IRZ-T7CT-ND
|
DigiKey | IC TELECOM INTERFACE 16QFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5670 In Stock |
|
$2.0125 / $5.4700 | Buy Now |
DISTI #
ISL1557IRZ-T7
|
Avnet Americas | - Tape and Reel (Alt: ISL1557IRZ-T7) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.8400 | Buy Now |
DISTI #
968-ISL1557IRZ-T7
|
Mouser Electronics | Buffers & Line Drivers ISL1557IRZ XDSL DIFF RNTL LINE DRVR RoHS: Compliant | 1816 |
|
$2.0100 / $4.5800 | Buy Now |
DISTI #
ISL1557IRZ-T7
|
Avnet Silica | (Alt: ISL1557IRZ-T7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL1557IRZ-T7
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL1557IRZ-T7
Renesas Electronics Corporation
xDSL Differential Line Driver, QFN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Pin Count | 16 | |
Manufacturer Package Code | L16.4X4H | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics |
This table gives cross-reference parts and alternative options found for ISL1557IRZ-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL1557IRZ-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL1557IRZ | Renesas Electronics Corporation | Check for Price | xDSL Differential Line Driver, QFN, /Tube | ISL1557IRZ-T7 vs ISL1557IRZ |
ISL1557IUEZ-T13 | Renesas Electronics Corporation | Check for Price | Line Driver/Receiver | ISL1557IRZ-T7 vs ISL1557IUEZ-T13 |
ISL1557IUEZ | Renesas Electronics Corporation | Check for Price | xDSL Differential Line Driver, MSOP-EP, /Tube | ISL1557IRZ-T7 vs ISL1557IUEZ |
ISL1557IUEZ-T7 | Renesas Electronics Corporation | Check for Price | xDSL Differential Line Driver, MSOP-EP, /Reel | ISL1557IRZ-T7 vs ISL1557IUEZ-T7 |
A good PCB layout for the ISL1557IRZ-T7 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the input and output traces. Additionally, it's recommended to place the device close to the power supply and use a low-ESR capacitor for decoupling.
To ensure proper powering and decoupling of the ISL1557IRZ-T7, use a high-quality, low-ESR capacitor (e.g., 10uF ceramic) as close as possible to the device's power pins. Additionally, use a separate analog and digital power supply, and ensure the power supply rails are well-filtered and regulated.
The maximum allowed input voltage for the ISL1557IRZ-T7 is 5.5V. Exceeding this voltage may damage the device or affect its performance.
To handle thermal management for the ISL1557IRZ-T7, ensure good airflow around the device, use a heat sink if necessary, and avoid blocking the airflow around the device. The device's thermal pad should be connected to a solid ground plane to help dissipate heat.
The recommended operating temperature range for the ISL1557IRZ-T7 is -40°C to +125°C. Operating the device outside this range may affect its performance or reliability.