-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power RTC with Battery Backed SRAM and Event Detection, MSOP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL1209IU10Z-TK by Renesas Electronics Corporation is a Timer or RTC.
Timers or RTCs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AH9240
|
Newark | Rtcc, -40 To 85Deg C Rohs Compliant: Yes |Renesas ISL1209IU10Z-TK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2585 |
|
$2.0100 / $4.6900 | Buy Now |
DISTI #
57K3919
|
Newark | Real Time Clock-Rtc, Full Reel, Date Format:D-D-M-Y, Clock Format:Hh:Mm:Ss, Clock Ic Type:Rtc, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Clock Ic Case Style:Msop, No. Of Pins:10Pins, Ic Interface Type:I2C, Product Range:- Rohs Compliant: Yes |Renesas ISL1209IU10Z-TK RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISL1209IU10Z-TKCT-ND
|
DigiKey | IC RTC EVENT REC I2C 10MSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
988 In Stock |
|
$1.9250 / $5.3000 | Buy Now |
DISTI #
ISL1209IU10Z-TK
|
Avnet Americas | RTC IC, YY-MM-DD-DW, HH:MM:SS: 12Hr / 24Hr, I2C, 2.7 V to 5.5 V, 10 Pins, MSOP - Tape and Reel (Alt: ISL1209IU10Z-TK) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.5000 | Buy Now |
DISTI #
968-ISL1209IU10Z-TK
|
Mouser Electronics | Real Time Clock I2CAL TIME CLK/CLNDR W/EVENT DETCT 10LD RoHS: Compliant | 2908 |
|
$2.0000 / $4.3200 | Buy Now |
|
Future Electronics | ISL1209 Series 2.7 - 5.5 V 2 Byte Ram I2C® Real Time Clock/Calendar - MSOP-10 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 3000Reel |
|
$1.7800 / $1.8000 | Buy Now |
|
Future Electronics | ISL1209 Series 2.7 - 5.5 V 2 Byte Ram I2C� Real Time Clock/Calendar - MSOP-10 Min Qty: 1000 Package Multiple: 1000 |
3000 null |
|
$1.7800 / $1.8000 | Buy Now |
DISTI #
SMC-ISL1209IU10Z-TK
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 22+ | 5000 |
|
RFQ | |
DISTI #
SMC-ISL1209IU10Z-TK
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 15+ | 735 |
|
RFQ | |
DISTI #
ISL1209IU10Z-TK
|
Avnet Silica | RTC IC YYMMDDDW HHMMSS 12Hr 24Hr I2C 27 V to 55 V 10 Pins MSOP (Alt: ISL1209IU10Z-TK) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Silica - 1000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL1209IU10Z-TK
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL1209IU10Z-TK
Renesas Electronics Corporation
Low Power RTC with Battery Backed SRAM and Event Detection, MSOP, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MSOP | |
Pin Count | 10 | |
Manufacturer Package Code | M10.118 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Number of Timers | ||
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
A good PCB layout for the ISL1209IU10Z-TK involves keeping the crystal oscillator circuitry close to the IC, using a ground plane to reduce noise, and minimizing the length of the clock signal traces. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure the accuracy of the RTC, it's essential to use a high-quality crystal oscillator with a low ppm tolerance, maintain a stable power supply voltage, and minimize temperature variations. Additionally, the RTC should be calibrated periodically to account for any deviations.
The ISL1209IU10Z-TK is rated for operation from -40°C to +85°C. However, it's recommended to operate the device within a narrower temperature range (e.g., 0°C to +70°C) to ensure optimal performance and accuracy.
The ISL1209IU10Z-TK can be interfaced with a microcontroller using a serial interface such as I2C or SPI. The specific interface protocol depends on the microcontroller and the application requirements. It's essential to consult the datasheet and the microcontroller's documentation for specific interface details.
The ISL1209IU10Z-TK has a typical current consumption of 1.5 μA in RTC mode and 10 μA in oscillator mode. The power consumption can be further reduced by using the device's power-down mode. It's essential to consult the datasheet for specific power consumption characteristics and to optimize the power supply design accordingly.