-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Cost and Low Power I<sup>2</sup>C Bus™ Real Time Clock/Calendar Low Power and Low Cost RTC with Alarm Function, TDFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL12058IRTZ by Renesas Electronics Corporation is a Timer or RTC.
Timers or RTCs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL12058IRTZ-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 8TDFN Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1997 In Stock |
|
$1.3000 / $2.3200 | Buy Now |
DISTI #
ISL12058IRTZ
|
Avnet Americas | RTC IC, YY-MM-DD-DW, HH:MM:SS: 12Hr / 24Hr, I2C, 1.4 V to 3.6 V, 8 Pins, TDFN-EP - Rail/Tube (Alt: ISL12058IRTZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.4800 | Buy Now |
DISTI #
968-ISL12058IRTZ
|
Mouser Electronics | Real Time Clock REAL TIME CLK W/ ALARM & TIMR FUNCTNS RoHS: Compliant | 1240 |
|
$1.3000 / $2.3200 | Buy Now |
DISTI #
ISL12058IRTZ
|
Avnet Silica | RTC IC YYMMDDDW HHMMSS 12Hr 24Hr I2C 14 V to 36 V 8 Pins TDFNEP (Alt: ISL12058IRTZ) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL12058IRTZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL12058IRTZ
Renesas Electronics Corporation
Low Cost and Low Power I<sup>2</sup>C Bus™ Real Time Clock/Calendar Low Power and Low Cost RTC with Alarm Function, TDFN, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TDFN | |
Pin Count | 8 | |
Manufacturer Package Code | L8.3X3I | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Renesas provides a recommended PCB layout guide in the application note AN1443, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
The ISL12058IRTZ has a built-in crystal oscillator startup timer that can be programmed to ensure the oscillator is stable before the RTC starts counting. The startup time can be set using the STS bits in the Control Register 1 (CR1).
The ISL12058IRTZ is rated for operation from -40°C to +85°C, but it's recommended to derate the operating temperature range based on the specific application and environmental conditions.
The ISL12058IRTZ has a built-in battery switch and a separate VBAT pin for connecting a battery. To implement a battery-backed RTC, connect a battery to the VBAT pin and configure the device to switch to battery power when the main power supply is removed.
The internal oscillator on the ISL12058IRTZ has a typical accuracy of ±10 ppm at 25°C, but this can vary depending on the specific device and operating conditions. For higher accuracy, an external crystal oscillator can be used.