Part Details for ISL12032IVZ-T by Intersil Corporation
Results Overview of ISL12032IVZ-T by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL12032IVZ-T Information
ISL12032IVZ-T by Intersil Corporation is a Timer or RTC.
Timers or RTCs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ISL12032IVZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86116238
|
Verical | Real Time Clock Serial 128byte Clock/Calendar/Alarm/Battery Backup 14-Pin TSSOP T/R Min Qty: 118 Package Multiple: 1 Date Code: 1301 | Americas - 2500 |
|
$2.6750 / $3.1875 | Buy Now |
|
Rochester Electronics | Real Time Clock, Non-Volatile, CMOS, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$2.1400 / $2.6800 | Buy Now |
Part Details for ISL12032IVZ-T
ISL12032IVZ-T CAD Models
ISL12032IVZ-T Part Data Attributes
|
ISL12032IVZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL12032IVZ-T
Intersil Corporation
Low Power RTC with Battery Backed SRAM and 50/60 Cycle AC Input and Xtal Back-up; TSSOP14; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, PLASTIC, MO-153AC, TSSOP-8 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 14 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time-Min | 1/10 SECOND | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | NO | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for ISL12032IVZ-T
This table gives cross-reference parts and alternative options found for ISL12032IVZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL12032IVZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP79411-I/MS | Microchip Technology Inc | $1.1680 | REAL TIME CLOCK, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | ISL12032IVZ-T vs MCP79411-I/MS |
MCP79411T-I/SN | Microchip Technology Inc | $1.2350 | REAL TIME CLOCK, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | ISL12032IVZ-T vs MCP79411T-I/SN |