Part Details for ISL12008IB8Z-T by Intersil Corporation
Results Overview of ISL12008IB8Z-T by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL12008IB8Z-T Information
ISL12008IB8Z-T by Intersil Corporation is a Timer or RTC.
Timers or RTCs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ISL12008IB8Z-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-ISL12008IB8Z-T
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 148000 |
|
RFQ | |
|
Vyrian | Peripheral ICs | 1197 |
|
RFQ |
Part Details for ISL12008IB8Z-T
ISL12008IB8Z-T CAD Models
ISL12008IB8Z-T Part Data Attributes
|
ISL12008IB8Z-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL12008IB8Z-T
Intersil Corporation
I2C Real Time Clock with Battery Backup Low Power RTC with Battery ReSeal™ Function; SOIC8; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | NO | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
ISL12008IB8Z-T Frequently Asked Questions (FAQ)
-
A good PCB layout for the ISL12008IB8Z-T involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. Intersil provides a recommended PCB layout in the datasheet and application notes.
-
To ensure accuracy, use a high-quality crystal oscillator, ensure the crystal is properly matched to the device, and follow the recommended PCB layout guidelines. Additionally, consider using a clock signal conditioner or buffer to improve signal quality.
-
The ISL12008IB8Z-T has an operating temperature range of -40°C to +85°C. However, it's essential to consider the device's thermal characteristics, such as junction temperature and thermal resistance, to ensure reliable operation in extreme environments.
-
Yes, the ISL12008IB8Z-T is designed to operate in noisy or high-vibration environments. However, it's crucial to follow proper PCB design and layout guidelines, use adequate decoupling, and consider adding noise filtering or shielding to ensure reliable operation.
-
To troubleshoot issues, start by verifying the device's power supply, clock input, and output connections. Use an oscilloscope to analyze the clock signal and check for noise, jitter, or other anomalies. Consult the datasheet and application notes for troubleshooting guidelines and consider seeking support from Intersil's technical support team.