Part Details for ISL-120-ACE by atc Diversified Electronics
Results Overview of ISL-120-ACE by atc Diversified Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL-120-ACE Information
ISL-120-ACE by atc Diversified Electronics is a Timer or RTC.
Timers or RTCs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ISL-120-ACE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4821-ISL-120-ACE-ND
|
DigiKey | MULTIPLE CHANNEL ISOLATED SWITCH Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$469.1900 | Buy Now |
DISTI #
830-ISL-120-ACE
|
Mouser Electronics | Industrial Relays Isolated Switch 4 Channel Latching RoHS: Compliant | 0 |
|
$463.6800 | Order Now |
DISTI #
72029439
|
RS | Isolated Switch, SPST-NO, 4 Channel, W/ Latching Input, 5A,120VAC, Surface Moun Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$430.7200 / $478.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$455.4200 / $469.3900 | Buy Now |