Part Details for ISDF-10-D-M by Samtec Inc
Results Overview of ISDF-10-D-M by Samtec Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISDF-10-D-M Information
ISDF-10-D-M by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LD09P24A4GV00LF | Amphenol Communications Solutions | D-Subminiature Economy Range, Input Output Connectors, Signal 9 way Pin Straight, Solder, 50 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6 mm PCB thickness | |
DB5W5P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Without Accessory, Back: Metal Brackets. | |
DCV8W8P543M30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Metal Brackets. |
Price & Stock for ISDF-10-D-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC2837
|
Newark | Rcpt Housing, 20Pos, Lcp, Black, Product Range:Isdf Series, Gender:Receptacle, No. Of Positions:20Ways, Pitch Spacing:1.27Mm, For Use With:Samtec Cc03R/Cc03M Series Socket Crimp Contacts, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Samtec ISDF-10-D-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 251 |
|
$1.2200 / $1.9800 | Buy Now |
DISTI #
SAM10599-ND
|
DigiKey | CONN INSULATOR HSG 20POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
805 In Stock |
|
$0.8029 / $1.4000 | Buy Now |
DISTI #
ISDF-10-D-M
|
Avnet Americas | Connector Housing, Dual Row, ISDF Series, Receptacle, 20 Positions, 1.27 mm - Rail/Tube (Alt: ISDF-10-D-M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tube | 11096 Factory Stock |
|
$1.0913 / $1.3720 | Buy Now |
DISTI #
44P2782
|
Avnet Americas | Connector Housing, Dual Row, ISDF Series, Receptacle, 20 Positions, 1.27 mm - Bulk (Alt: 44P2782) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-ISDF-10-D-M
|
Mouser Electronics | Headers & Wire Housings .050" Tiger Eye(TM) Discrete Wire Socket Housing RoHS: Compliant | 4578 |
|
$0.8560 / $1.7800 | Buy Now |
|
Onlinecomponents.com | .050" Tiger Eye™ Discrete Wire Socket Housing RoHS: Compliant |
3700 In Stock 3096 Factory Stock |
|
$0.7280 / $1.4710 | Buy Now |
DISTI #
87722644
|
Verical | Conn Housing RCP 20 POS 1.27mm Crimp ST Cable Mount Black Tube RoHS: Compliant Min Qty: 62 Package Multiple: 31 Date Code: 2423 | Americas - 3689 |
|
$0.9777 / $1.8444 | Buy Now |
DISTI #
87867751
|
Verical | Conn Housing RCP 20 POS 1.27mm Crimp ST Cable Mount Black Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 1096 |
|
$1.7800 | Buy Now |
DISTI #
ISDF10DM
|
TTI | Headers & Wire Housings RoHS: Compliant pbFree: Pb-Free Min Qty: 31 Package Multiple: 31 Container: Tube |
Americas - 4588 In Stock |
|
$0.8500 / $1.1100 | Buy Now |
DISTI #
ISDF-10-D-M
|
IBS Electronics | SAMTEC ISDF-10-D-M CONNECTOR HOUSING DUAL ROW ISDF SERIES RECEPTACLE 20 WAYS 1.27 MM Min Qty: 31 Package Multiple: 1 | 3731 |
|
$0.9464 / $1.9123 | Buy Now |
Part Details for ISDF-10-D-M
ISDF-10-D-M CAD Models
ISDF-10-D-M Part Data Attributes
|
ISDF-10-D-M
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ISDF-10-D-M
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Crimp Terminal, Black Insulator, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER EYE SYSTEM | |
Body Breadth | 0.25 inch | |
Body Depth | 0.44 inch | |
Body Length | 0.515 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 |
Alternate Parts for ISDF-10-D-M
This table gives cross-reference parts and alternative options found for ISDF-10-D-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISDF-10-D-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ESQT-110-03-F-D-360 | Samtec Inc | $3.3581 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | ISDF-10-D-M vs ESQT-110-03-F-D-360 |
ESQT-110-03-F-D-400 | Samtec Inc | $3.3581 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | ISDF-10-D-M vs ESQT-110-03-F-D-400 |
ESQT-110-02-F-D-425 | Samtec Inc | $3.4532 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | ISDF-10-D-M vs ESQT-110-02-F-D-425 |
ESQT-110-03-L-D-380 | Samtec Inc | $4.1989 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | ISDF-10-D-M vs ESQT-110-03-L-D-380 |
ESQT-110-02-L-D-540 | Samtec Inc | $4.3175 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | ISDF-10-D-M vs ESQT-110-02-L-D-540 |
76314-110LF | Amphenol Communications Solutions | $5.9220 | Dubox® 2.54mm, Board to Board Connector, 20 Positions,Double Row,Vertical,2.54mm pitch,Card Connector. | ISDF-10-D-M vs 76314-110LF |
PTF-110-03-S-D | Samtec Inc | $6.2256 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | ISDF-10-D-M vs PTF-110-03-S-D |
76314-910LF | Amphenol Communications Solutions | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, LEAD FREE | ISDF-10-D-M vs 76314-910LF |
SFML-110-02-L-D-SN-K-TR | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | ISDF-10-D-M vs SFML-110-02-L-D-SN-K-TR |
ESQT-110-02-F-D-415 | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | ISDF-10-D-M vs ESQT-110-02-F-D-415 |
ISDF-10-D-M Frequently Asked Questions (FAQ)
-
The recommended torque for the screws on the ISDF-10-D-M connector is 0.5-1.5 in-lbs (0.056-0.169 Nm).
-
Yes, the ISDF-10-D-M connector is designed to withstand high-vibration environments. It meets the IEC 61373 Category 2 vibration standard.
-
The operating temperature range for the ISDF-10-D-M connector is -40°C to 125°C (-40°F to 257°F).
-
Yes, the ISDF-10-D-M connector is compatible with lead-free soldering processes and meets the RoHS and WEEE directives.
-
The mating cycle life of the ISDF-10-D-M connector is 500 cycles minimum.