Part Details for ISDF-04-S by Samtec Inc
Results Overview of ISDF-04-S by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISDF-04-S Information
ISDF-04-S by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11000DR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 | |
74AC11008PWR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 16-TSSOP -40 to 85 | |
74AC11138N | Texas Instruments | 3-Line to 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 |
Price & Stock for ISDF-04-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH0993
|
Newark | ".050" Tiger Eye Discrete Wire Socket Housing" Rohs Compliant: Yes |Samtec ISDF-04-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6480 / $2.3000 | Buy Now |
DISTI #
ISDF-04-S-ND
|
DigiKey | CONN INSULATOR HSG 4POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4500 | Buy Now |
DISTI #
ISDF-04-S
|
Avnet Americas | .050[1.27] DISCRETE WIRE INSULATOR AND LATCH ASM - Rail/Tube (Alt: ISDF-04-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Tube | 0 |
|
$0.8432 / $0.8959 | Buy Now |
DISTI #
200-ISDF-04-S
|
Mouser Electronics | Headers & Wire Housings .050" Tiger Eye(TM) Discrete Wire Socket Housing RoHS: Compliant | 120 |
|
$0.6640 / $1.4900 | Buy Now |
|
Onlinecomponents.com | .050" Tiger Eye™ Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$0.5980 / $1.3390 | Buy Now |
DISTI #
5cd8fbb3cd7c1c4c384f3d22
|
Samtec | .050" Tiger Eye™ Discrete Wire Socket Housing RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tube | 0 |
|
$0.5000 / $1.4900 | Buy Now |
DISTI #
000000000003074298
|
Sager | Headers & Wire Housings .050 Tiger Eye Discrete Wire Socket Housing Min Qty: 1 | 0 |
|
$0.6500 / $1.4900 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$0.5980 / $1.3390 | Buy Now |
Part Details for ISDF-04-S
ISDF-04-S CAD Models
ISDF-04-S Part Data Attributes
|
ISDF-04-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ISDF-04-S
Samtec Inc
Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |
Alternate Parts for ISDF-04-S
This table gives cross-reference parts and alternative options found for ISDF-04-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISDF-04-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SSM-104-T-SV-LC | Samtec Inc | $1.2548 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | ISDF-04-S vs SSM-104-T-SV-LC |
ESQT-104-03-F-S-348 | Samtec Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | ISDF-04-S vs ESQT-104-03-F-S-348 |
ESQT-104-02-F-S-778 | Samtec Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | ISDF-04-S vs ESQT-104-02-F-S-778 |
HCSS-04-S-18.00-01 | Samtec Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, | ISDF-04-S vs HCSS-04-S-18.00-01 |
ESQT-104-02-M-S-413 | Samtec Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | ISDF-04-S vs ESQT-104-02-M-S-413 |
ESQT-104-03-M-S-368 | Samtec Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | ISDF-04-S vs ESQT-104-03-M-S-368 |
ESQT-104-02-L-S-768 | Samtec Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | ISDF-04-S vs ESQT-104-02-L-S-768 |
CMS4S-B5H23 | Cristek Interconnects Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | ISDF-04-S vs CMS4S-B5H23 |
SSM-104-S-SV-BE-LC-K-TR | Samtec Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | ISDF-04-S vs SSM-104-S-SV-BE-LC-K-TR |
ESQT-104-02-G-S-368 | Samtec Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | ISDF-04-S vs ESQT-104-02-G-S-368 |
ISDF-04-S Frequently Asked Questions (FAQ)
-
Samtec provides a recommended PCB layout and land pattern in their Application Notes document (AN-105) which can be found on their website. It's essential to follow these guidelines to ensure proper mating and minimize the risk of damage or electrical issues.
-
While ISDF-04-S is a rugged connector, it's not specifically designed for high-vibration or high-shock applications. However, Samtec offers other connectors in the ISDF series that are designed for harsh environments, such as the ISDF-04-SH or ISDF-04-ST. Consult with Samtec's technical support to determine the best connector for your specific application.
-
The maximum operating temperature for ISDF-04-S is 125°C (257°F). However, it's essential to note that the temperature rating may vary depending on the specific application and the materials used in the PCB and surrounding components.
-
Yes, ISDF-04-S is compatible with lead-free soldering processes. Samtec's connectors are designed to meet the requirements of the RoHS (Restriction of Hazardous Substances) directive, which prohibits the use of lead and other hazardous substances in electronic components.
-
The typical mating cycle life for ISDF-04-S is 500 cycles. However, this can vary depending on the specific application, mating force, and environmental conditions. Consult with Samtec's technical support for more information on the mating cycle life for your specific use case.