Part Details for ISD1-03 by Samtec Inc
Results Overview of ISD1-03 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISD1-03 Information
ISD1-03 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ISD1-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AM9573
|
Newark | Rcpt Housing, 6Pos, 2Row, 2.54Mm, Wht Rohs Compliant: Yes |Samtec ISD1-03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 160 |
|
$0.5620 / $1.2200 | Buy Now |
DISTI #
51AK0346
|
Newark | Connector |Samtec ISD1-03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9720 / $1.8800 | Buy Now |
DISTI #
ISD1-03
|
Avnet Americas | Connector Housing, White Nylon, 2Row, MicroMate ISD1 Series, Receptacle, 6 Ways, 2.54 mm - Bulk (Alt: ISD1-03) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 52 Factory Stock |
|
$0.7018 / $0.7644 | Buy Now |
DISTI #
200-ISD1-03
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 984 |
|
$0.6300 / $0.7800 | Buy Now |
|
Onlinecomponents.com | 1.00 mm Double Row Discrete Wire Cable Assembly Housing RoHS: Compliant | 0 |
|
$0.3677 / $0.7310 | Buy Now |
DISTI #
000000000005474736
|
Sager | Headers & Wire Housings Min Qty: 1 | 52 |
|
$0.4300 / $0.7800 | Buy Now |
|
Master Electronics | 1.00 mm Double Row Discrete Wire Cable Assembly Housing RoHS: Compliant | 0 |
|
$0.3677 / $0.7310 | Buy Now |
|
Vyrian | Connectors | 529 |
|
RFQ |
Part Details for ISD1-03
ISD1-03 CAD Models
ISD1-03 Part Data Attributes
|
ISD1-03
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ISD1-03
Samtec Inc
Board Connector, 6 Contact(s), 2 Row(s), Female, 0.039 inch Pitch, Wire Terminal, Locking, Natural Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Body Length | 0.405 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Polarization Key | POLARIZED HOUSING | |
Termination Type | WIRE | |
Total Number of Contacts | 6 |
ISD1-03 Frequently Asked Questions (FAQ)
-
Samtec provides a recommended PCB layout and land pattern in their Application Notes (AN-105) and PCB Footprint drawings, which can be found on their website. It's essential to follow these guidelines to ensure proper mating and minimize signal integrity issues.
-
To ensure reliable mating and unmating, follow Samtec's recommended mating sequence, apply a gentle, even force, and avoid applying excessive force or twisting the connector. Also, ensure the connector is properly seated and the latches are fully engaged.
-
The ISD1-03 is rated for operation from -40°C to +125°C, but it's essential to note that the temperature range may vary depending on the specific application and environmental conditions. Consult Samtec's documentation and application notes for more information.
-
While the ISD1-03 is designed to be rugged, it's not specifically designed for high-vibration or harsh environments. However, Samtec offers other connectors in their product line that are designed for such applications. Consult with Samtec's technical support or application engineers to determine the best connector for your specific requirements.
-
To prevent electrostatic discharge (ESD) damage, follow proper ESD handling procedures, such as using ESD-safe workstations, wrist straps, and packaging materials. Samtec also recommends using ESD-protective devices, such as TVS diodes, in the circuit design.