Part Details for ISC1210SY680J by Vishay Dale
Results Overview of ISC1210SY680J by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISC1210SY680J Information
ISC1210SY680J by Vishay Dale is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for ISC1210SY680J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISC1210SY680J-ND
|
DigiKey | FIXED IND 68UH 90MA 10 OHM SMD Min Qty: 2000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5479 | Buy Now |
Part Details for ISC1210SY680J
ISC1210SY680J CAD Models
ISC1210SY680J Part Data Attributes
|
ISC1210SY680J
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
ISC1210SY680J
Vishay Dale
General Fixed Inductor, IND,POWDERED IRON,68UH,5% +TOL,5% -TOL,1210 CASE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1210 | |
Construction | Molded | |
Core Material | POWDERED IRON | |
DC Resistance | 10 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.21 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.09 A | |
Self Resonance Frequency | 11 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 5% |
Alternate Parts for ISC1210SY680J
This table gives cross-reference parts and alternative options found for ISC1210SY680J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISC1210SY680J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISC1210EB680J | Vishay Intertechnologies | $1.4069 | General Purpose Inductor, 68uH, 5%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP | ISC1210SY680J vs ISC1210EB680J |
ISC1210ER680J | Vishay Intertechnologies | Check for Price | General Purpose Inductor, 68uH, 5%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP | ISC1210SY680J vs ISC1210ER680J |
ISC1210ER680J | Vishay Dale | Check for Price | General Fixed Inductor, IND,POWDERED IRON,68UH,5% +TOL,5% -TOL,1210 CASE | ISC1210SY680J vs ISC1210ER680J |
ISC1210SY680J | Vishay Intertechnologies | Check for Price | General Purpose Inductor, 68uH, 5%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP | ISC1210SY680J vs ISC1210SY680J |
ISC1210BN680J | Vishay Dale | Check for Price | General Fixed Inductor, IND,POWDERED IRON,68UH,5% +TOL,5% -TOL,1210 CASE | ISC1210SY680J vs ISC1210BN680J |
ISC1210SY680J Frequently Asked Questions (FAQ)
-
The recommended land pattern for the ISC1210SY680J can be found in the Vishay Intertechnologies' application note AN483, which provides guidelines for surface mount assembly of chip resistors.
-
To prevent damage, handle the ISC1210SY680J by the edges, avoid touching the component's surface, and use anti-static wrist straps or mats to prevent electrostatic discharge (ESD).
-
The maximum power rating of the ISC1210SY680J decreases with increasing temperature. Refer to the derating curve in the datasheet to determine the maximum power rating at a specific temperature.
-
Yes, the ISC1210SY680J is designed to withstand vibrations up to 10g, but it's recommended to perform additional testing and validation to ensure the component's reliability in your specific application.
-
Use a soldering iron with a temperature of 260°C to 280°C, and a solder with a melting point of 220°C to 240°C. Apply a small amount of solder to the land pattern, and use a soldering time of 2 to 5 seconds.