Part Details for ISC1210SY101K by Vishay Intertechnologies
Results Overview of ISC1210SY101K by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISC1210SY101K Information
ISC1210SY101K by Vishay Intertechnologies is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for ISC1210SY101K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J3736
|
Newark | Inductor, Shielded, 100Uh, Smd, Full Reel, Inductance:100Μh, Rms Current (Irms):80Ma, Inductor Construction:Shielded, Saturation Current (Isat):-, Product Range:Isc-1210 Series, Inductor Case/Package:1210 [3225 Metric] Rohs Compliant: No |Vishay ISC1210SY101K RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3990 / $0.4710 | Buy Now |
DISTI #
ISC1210SY101K
|
Avnet Americas | ISC-1210 100 10% R98 - Tape and Reel (Alt: ISC1210SY101K) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 48 Weeks, 0 Days Container: Reel | 0 |
|
$0.3830 / $0.3910 | Buy Now |
DISTI #
70-ISC1210SY101K
|
Mouser Electronics | RF Inductors - SMD 100uH 10% RoHS: Not Compliant | 0 |
|
$0.4700 | Order Now |
|
Bristol Electronics | 3488 |
|
RFQ | ||
|
Quest Components | 2790 |
|
$0.5250 / $1.7500 | Buy Now | |
DISTI #
ISC1210SY101K
|
Avnet Abacus | ISC1210 100 10 R98 (Alt: ISC1210SY101K) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 51 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Inductors | 1522 |
|
RFQ |