Part Details for ISC1210SY101J by Vishay Intertechnologies
Results Overview of ISC1210SY101J by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISC1210SY101J Information
ISC1210SY101J by Vishay Intertechnologies is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for ISC1210SY101J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45C5269
|
Newark | Isc-1210 100 5% R98 |Vishay ISC1210SY101J RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4660 / $0.5500 | Buy Now |
DISTI #
ISC1210SY101J
|
Avnet Americas | ISC-1210 100 5% R98 - Tape and Reel (Alt: ISC1210SY101J) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 48 Weeks, 0 Days Container: Reel | 0 |
|
$0.4474 / $0.4567 | Buy Now |
DISTI #
70-ISC1210SY101J
|
Mouser Electronics | RF Inductors - SMD ISC-1210 100 5% R98 RoHS: Not Compliant | 0 |
|
$0.5480 | Order Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$1.0350 / $2.7600 | Buy Now | |
DISTI #
ISC1210SY101J
|
Avnet Abacus | ISC1210 100 5 R98 (Alt: ISC1210SY101J) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 51 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Inductors | 1379 |
|
RFQ |
Part Details for ISC1210SY101J
ISC1210SY101J CAD Models
ISC1210SY101J Part Data Attributes
|
ISC1210SY101J
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ISC1210SY101J
Vishay Intertechnologies
General Purpose Inductor, 100uH, 5%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 48 Weeks | |
Case/Size Code | 1210 | |
Construction | Molded | |
Core Material | POWDERED IRON | |
DC Resistance | 12 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.21 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.08 A | |
Self Resonance Frequency | 6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.796 MHz | |
Tolerance | 5% |
Alternate Parts for ISC1210SY101J
This table gives cross-reference parts and alternative options found for ISC1210SY101J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISC1210SY101J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISC1210EB101J | Vishay Intertechnologies | $1.4069 | General Purpose Inductor, 100uH, 5%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP | ISC1210SY101J vs ISC1210EB101J |
ISC1210ER101J | Vishay Intertechnologies | Check for Price | General Purpose Inductor, 100uH, 5%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP | ISC1210SY101J vs ISC1210ER101J |
ISC1210EB101J | Vishay Dale | Check for Price | General Fixed Inductor, IND,POWDERED IRON,100UH,5% +TOL,5% -TOL,1210 CASE | ISC1210SY101J vs ISC1210EB101J |
ISC1210SY101J | Vishay Dale | Check for Price | General Fixed Inductor, IND,POWDERED IRON,100UH,5% +TOL,5% -TOL,1210 CASE | ISC1210SY101J vs ISC1210SY101J |