Part Details for ISC1210ER560K by Vishay Dale
Results Overview of ISC1210ER560K by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISC1210ER560K Information
ISC1210ER560K by Vishay Dale is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for ISC1210ER560K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISC1210ER560K-ND
|
DigiKey | FIXED IND 56UH 95MA 10 OHM SMD Min Qty: 2000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4375 | Buy Now |
DISTI #
71516996
|
RS | Inductor, ISC-1210 56 10% ER E3 Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4180 / $0.4910 | RFQ |
Part Details for ISC1210ER560K
ISC1210ER560K CAD Models
ISC1210ER560K Part Data Attributes
|
ISC1210ER560K
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
ISC1210ER560K
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 56 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1210, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1210 | |
Construction | Molded | |
Core Material | POWDERED IRON | |
DC Resistance | 10 Ω | |
Inductance-Nom (L) | 56 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.21 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.095 A | |
Self Resonance Frequency | 11.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |
Alternate Parts for ISC1210ER560K
This table gives cross-reference parts and alternative options found for ISC1210ER560K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISC1210ER560K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISC1210SY560K | Vishay Intertechnologies | $0.8025 | General Purpose Inductor, 56uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP | ISC1210ER560K vs ISC1210SY560K |
ISC1210BN560K | Vishay Intertechnologies | $1.2429 | General Purpose Inductor, 56uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP | ISC1210ER560K vs ISC1210BN560K |
ISC1210EU560K | Vishay Intertechnologies | Check for Price | General Purpose Inductor, 56uH, 10%, Iron-Core, 1210, | ISC1210ER560K vs ISC1210EU560K |
ISC1210SY560K | Vishay Dale | Check for Price | General Fixed Inductor, IND,POWDERED IRON,56UH,10% +TOL,10% -TOL,1210 CASE | ISC1210ER560K vs ISC1210SY560K |
PM20S-560K | Bourns Inc | Check for Price | General Purpose Inductor, 56uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210 | ISC1210ER560K vs PM20S-560K |