Part Details for ISC1210ER4R7K by Vishay Dale
Results Overview of ISC1210ER4R7K by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISC1210ER4R7K Information
ISC1210ER4R7K by Vishay Dale is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for ISC1210ER4R7K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-1605-1-ND
|
DigiKey | FIXED IND 4.7UH 220MA 1.25OHM SM Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1983 In Stock |
|
$0.2975 / $0.6600 | Buy Now |
DISTI #
71516988
|
RS | Inductor, ISC-1210 4.7 10% ER E3 Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6100 / $0.7200 | RFQ |
DISTI #
ISC1210ER4R7K
|
IBS Electronics | ISC1210ER4R7K by DALE (VISHAY) is a 4.7 µ, H SMT molded shielded wirewound inductor from the ISC-1210 series, featuring ±, 10% tolerance and a 220 mA current rating. Min Qty: 2000 Package Multiple: 1 | 0 |
|
$0.4225 | Buy Now |
Part Details for ISC1210ER4R7K
ISC1210ER4R7K CAD Models
ISC1210ER4R7K Part Data Attributes
|
ISC1210ER4R7K
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
ISC1210ER4R7K
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 4.7 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1210, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1210 | |
Construction | Molded | |
Core Material | POWDERED IRON | |
DC Resistance | 1.25 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.21 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.22 A | |
Self Resonance Frequency | 52 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 10% |
Alternate Parts for ISC1210ER4R7K
This table gives cross-reference parts and alternative options found for ISC1210ER4R7K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISC1210ER4R7K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISC1210SY4R7K | Vishay Intertechnologies | $0.4953 | General Purpose Inductor, 4.7uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP | ISC1210ER4R7K vs ISC1210SY4R7K |
ISC1210ER4R7K | Vishay Intertechnologies | $0.5531 | General Purpose Inductor, 4.7uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP | ISC1210ER4R7K vs ISC1210ER4R7K |
ISC1210BN4R7K | Vishay Intertechnologies | $0.9858 | General Purpose Inductor, 4.7uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP | ISC1210ER4R7K vs ISC1210BN4R7K |
ISC1210BN4R7K | Vishay Dale | Check for Price | General Fixed Inductor, IND,POWDERED IRON,4.7UH,10% +TOL,10% -TOL,1210 CASE | ISC1210ER4R7K vs ISC1210BN4R7K |
ISC1210R94R7K | Vishay Intertechnologies | Check for Price | General Purpose Inductor, 4.7uH, 10%, Iron-Core, 1210, | ISC1210ER4R7K vs ISC1210R94R7K |
PM20S-4R7K | Bourns Inc | Check for Price | General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210 | ISC1210ER4R7K vs PM20S-4R7K |
ISC1210SY4R7K | Vishay Dale | Check for Price | General Fixed Inductor, IND,POWDERED IRON,4.7UH,10% +TOL,10% -TOL,1210 CASE | ISC1210ER4R7K vs ISC1210SY4R7K |
ISC1210EB4R7K | Vishay Dale | Check for Price | General Fixed Inductor, 1 ELEMENT, 4.7 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1210, HALOGEN FREE AND ROHS COMPLIANT | ISC1210ER4R7K vs ISC1210EB4R7K |
PM20S-4R7K-RC | Bourns Inc | Check for Price | General Purpose Inductor, 4.7uH, 10%, 1 Element, SMD, 1210, CHIP, ROHS COMPLIANT | ISC1210ER4R7K vs PM20S-4R7K-RC |
ISC1210ER4R7K Frequently Asked Questions (FAQ)
-
The recommended land pattern for the ISC1210ER4R7K can be found in the Vishay Intertechnologies' application note AN10364, which provides guidelines for PCB layout and land pattern design.
-
The ISC1210ER4R7K has a thermal resistance of 35°C/W. To ensure proper thermal management, it is recommended to use a heat sink or a thermal pad, and to follow the guidelines outlined in the Vishay Intertechnologies' application note AN10365 for thermal management.
-
The ISC1210ER4R7K has an operating temperature range of -55°C to +125°C. However, it is recommended to derate the component's power rating at higher temperatures to ensure reliable operation.
-
Yes, the ISC1210ER4R7K is suitable for high-frequency applications up to 1 GHz. However, it is recommended to consult the datasheet and application notes for specific guidance on high-frequency design and layout considerations.
-
To ensure the reliability of the ISC1210ER4R7K in a high-reliability application, it is recommended to follow the guidelines outlined in the Vishay Intertechnologies' application note AN10366 for reliability and quality control.