Part Details for ISC1210ER3R9K by Vishay Intertechnologies
Results Overview of ISC1210ER3R9K by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISC1210ER3R9K Information
ISC1210ER3R9K by Vishay Intertechnologies is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for ISC1210ER3R9K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K5350
|
Newark | Inductor, Shielded, 3.9Uh, Smd, Inductance:3.9Μh, Rms Current (Irms):250Ma, Inductor Construction:Shielded, Product Range:Isc-1210 Series, Dc Resistance Max:1.2Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Vishay ISC1210ER3R9K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4480 | Buy Now |
DISTI #
ISC1210ER3R9K
|
Avnet Americas | ISC-1210 3.9 10% ER E3 - Tape and Reel (Alt: ISC1210ER3R9K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 48 Weeks, 0 Days Container: Reel | 0 |
|
$0.2880 / $0.2975 | Buy Now |
DISTI #
70-ISC1210ER3R9K
|
Mouser Electronics | RF Inductors - SMD 3.9uh 10% RoHS: Compliant | 2000 |
|
$0.3550 / $0.8400 | Buy Now |
DISTI #
ISC1210ER3R9K
|
TTI | RF Inductors - SMD 3.9uh 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$0.3970 | Buy Now |
Part Details for ISC1210ER3R9K
ISC1210ER3R9K CAD Models
ISC1210ER3R9K Part Data Attributes
|
ISC1210ER3R9K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ISC1210ER3R9K
Vishay Intertechnologies
General Purpose Inductor, 3.9uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 48 Weeks | |
Case/Size Code | 1210 | |
Construction | Molded | |
Core Material | POWDERED IRON | |
DC Resistance | 1.2 Ω | |
Inductance-Nom (L) | 3.9 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.21 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.25 A | |
Self Resonance Frequency | 58 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 10% |
Alternate Parts for ISC1210ER3R9K
This table gives cross-reference parts and alternative options found for ISC1210ER3R9K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISC1210ER3R9K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISC1210SY3R9K | Vishay Intertechnologies | $0.5095 | General Purpose Inductor, 3.9uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP | ISC1210ER3R9K vs ISC1210SY3R9K |
ISC1210EB3R9K | Vishay Intertechnologies | $0.9858 | General Purpose Inductor, 3.9uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP | ISC1210ER3R9K vs ISC1210EB3R9K |
PM20S-3R9K-RC | Bourns Inc | Check for Price | General Purpose Inductor, 3.9uH, 10%, 1 Element, SMD, 1210, CHIP, ROHS COMPLIANT | ISC1210ER3R9K vs PM20S-3R9K-RC |
ISC-12103.9UH+-10%ERE3 | Vishay Intertechnologies | Check for Price | General Purpose Inductor, 3.9uH, 10%, Iron-Core, 1210, | ISC1210ER3R9K vs ISC-12103.9UH+-10%ERE3 |
ISC1210SY3R9K | Vishay Dale | Check for Price | General Fixed Inductor, IND,POWDERED IRON,3.9UH,10% +TOL,10% -TOL,1210 CASE | ISC1210ER3R9K vs ISC1210SY3R9K |
ISC1210EB3R9K | Vishay Dale | Check for Price | General Fixed Inductor, 1 ELEMENT, 3.9 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1210, HALOGEN FREE AND ROHS COMPLIANT | ISC1210ER3R9K vs ISC1210EB3R9K |