Part Details for ISC1210ER3R3K by Vishay Intertechnologies
Results Overview of ISC1210ER3R3K by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISC1210ER3R3K Information
ISC1210ER3R3K by Vishay Intertechnologies is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for ISC1210ER3R3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K5348
|
Newark | Inductor, Shielded, 3.3Uh, Smd, Inductance:3.3Μh, Rms Current (Irms):270Ma, Inductor Construction:Shielded, Product Range:Isc-1210 Series, Dc Resistance Max:1.1Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Vishay ISC1210ER3R3K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4480 | Buy Now |
DISTI #
53K5349
|
Newark | Inductor, Shielded, 3.3Uh, Smd, Full Reel, Inductance:3.3Μh, Rms Current (Irms):270Ma, Inductor Construction:Shielded, Saturation Current (Isat):-, Product Range:Isc-1210 Series, Inductor Case/Package:1210 [3225 Metric] Rohs Compliant: Yes |Vishay ISC1210ER3R3K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3150 / $0.4190 | Buy Now |
DISTI #
ISC1210ER3R3K
|
Avnet Americas | ISC-1210 3.3 10% ER E3 - Tape and Reel (Alt: ISC1210ER3R3K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 48 Weeks, 0 Days Container: Reel | 0 |
|
$0.2800 / $0.2975 | Buy Now |
DISTI #
70-ISC1210ER3R3K
|
Mouser Electronics | RF Inductors - SMD 3.3uH 10% RoHS: Compliant | 0 |
|
$0.3410 / $0.6800 | Order Now |
DISTI #
V72:2272_09284413
|
Arrow Electronics | Inductor RF Chip Molded/Shielded Wirewound 3.3uH 10% 7.96MHz 30Q-Factor Powdered Iron 0.27A 1.1Ohm DCR 1210 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 48 Weeks Date Code: 2150 Container: Cut Strips | Americas - 4 |
|
$0.2800 | Buy Now |
DISTI #
ISC1210ER3R3K
|
Avnet Abacus | ISC1210 33 10 ER E3 - Tape and Reel (Alt: ISC1210ER3R3K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 51 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ISC1210ER3R3K
ISC1210ER3R3K CAD Models
ISC1210ER3R3K Part Data Attributes
|
ISC1210ER3R3K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ISC1210ER3R3K
Vishay Intertechnologies
General Purpose Inductor, 3.3uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 48 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 1210 | |
Construction | Molded | |
Core Material | POWDERED IRON | |
DC Resistance | 1.1 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.21 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.27 A | |
Self Resonance Frequency | 60 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 10% |
Alternate Parts for ISC1210ER3R3K
This table gives cross-reference parts and alternative options found for ISC1210ER3R3K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISC1210ER3R3K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISC1210BN3R3K | Vishay Intertechnologies | $0.9858 | General Purpose Inductor, 3.3uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP | ISC1210ER3R3K vs ISC1210BN3R3K |
ISC1210ET3R3K | Vishay Intertechnologies | Check for Price | General Purpose Inductor, 3.3uH, 10%, Iron-Core, 1210, | ISC1210ER3R3K vs ISC1210ET3R3K |
PM20S-3R3K | Bourns Inc | Check for Price | General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210 | ISC1210ER3R3K vs PM20S-3R3K |
PM20S-3R3K-RC | Bourns Inc | Check for Price | General Purpose Inductor, 3.3uH, 10%, 1 Element, SMD, 1210, CHIP, ROHS COMPLIANT | ISC1210ER3R3K vs PM20S-3R3K-RC |
ISC1210EB3R3K | Vishay Dale | Check for Price | General Fixed Inductor, 1 ELEMENT, 3.3 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1210, HALOGEN FREE AND ROHS COMPLIANT | ISC1210ER3R3K vs ISC1210EB3R3K |
ISC1210SY3R3K | Vishay Dale | Check for Price | General Fixed Inductor, IND,POWDERED IRON,3.3UH,10% +TOL,10% -TOL,1210 CASE | ISC1210ER3R3K vs ISC1210SY3R3K |
ISC1210ER3R3K Frequently Asked Questions (FAQ)
-
The recommended land pattern for the ISC1210ER3R3K can be found in the Vishay Intertechnologies' land pattern recommendation document, which is available on their website. The document provides detailed information on the recommended pad size, shape, and spacing for optimal soldering and reliability.
-
To handle the high power dissipation of the ISC1210ER3R3K, it is recommended to use a heat sink or a thermal pad to dissipate the heat generated by the device. Additionally, ensuring good airflow around the device and using a PCB with a high thermal conductivity can also help to reduce the temperature rise.
-
The maximum operating temperature range for the ISC1210ER3R3K is -55°C to +150°C, as specified in the datasheet. However, it is recommended to derate the power dissipation of the device at higher temperatures to ensure reliable operation.
-
The ISC1210ER3R3K is designed to withstand moderate levels of vibration, but it is not recommended for use in extremely high-vibration environments. If the device will be subjected to high vibrations, it is recommended to use additional mechanical support or to select a different component that is specifically designed for high-vibration applications.
-
To ensure the reliability of the ISC1210ER3R3K in a humid environment, it is recommended to use a conformal coating or a moisture-resistant packaging to protect the device from moisture ingress. Additionally, ensuring good airflow around the device and using a PCB with a high moisture resistance can also help to reduce the risk of moisture-related failures.