Part Details for ISC1210ER330K by Vishay Intertechnologies
Results Overview of ISC1210ER330K by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISC1210ER330K Information
ISC1210ER330K by Vishay Intertechnologies is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for ISC1210ER330K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K5353
|
Newark | Inductor, Shielded, 33Uh, Smd, Inductance:33Μh, Rms Current (Irms):115Ma, Inductor Construction:Shielded, Saturation Current (Isat):-, Product Range:Isc-1210 Series, Inductor Case/Package:-, Dc Resistance Max:5.1Ohm Rohs Compliant: Yes |Vishay ISC1210ER330K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3990 / $0.4710 | Buy Now |
DISTI #
53K5352
|
Newark | Inductor, Shielded, 33Uh, Smd, Inductance:33Μh, Rms Current (Irms):115Ma, Inductor Construction:Shielded, Product Range:Isc-1210 Series, Dc Resistance Max:5.1Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Vishay ISC1210ER330K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5640 | Buy Now |
DISTI #
ISC1210ER330K
|
Avnet Americas | ISC-1210 33 10% ER E3 - Tape and Reel (Alt: ISC1210ER330K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 48 Weeks, 0 Days Container: Reel | 0 |
|
$0.3600 / $0.3750 | Buy Now |
DISTI #
70-ISC1210ER330K
|
Mouser Electronics | RF Inductors - SMD 33uH 10% RoHS: Compliant | 0 |
|
$0.4970 / $0.9400 | Order Now |
DISTI #
ISC1210ER330K
|
TTI | RF Inductors - SMD 33uH 10% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 22000 In Stock |
|
$0.5000 | Buy Now |
DISTI #
ISC1210ER330K
|
Avnet Abacus | ISC1210 33 10 ER E3 - Tape and Reel (Alt: ISC1210ER330K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 51 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ISC1210ER330K
ISC1210ER330K CAD Models
ISC1210ER330K Part Data Attributes
|
ISC1210ER330K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ISC1210ER330K
Vishay Intertechnologies
General Purpose Inductor, 33uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 48 Weeks | |
Case/Size Code | 1210 | |
Construction | Molded | |
Core Material | POWDERED IRON | |
DC Resistance | 5.1 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.21 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.115 A | |
Self Resonance Frequency | 14.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |
Alternate Parts for ISC1210ER330K
This table gives cross-reference parts and alternative options found for ISC1210ER330K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISC1210ER330K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISC1210EB330K | Vishay Intertechnologies | $1.2429 | General Purpose Inductor, 33uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP | ISC1210ER330K vs ISC1210EB330K |
ISC1210SY330K | Vishay Intertechnologies | Check for Price | General Purpose Inductor, 33uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP | ISC1210ER330K vs ISC1210SY330K |
ISC1210ER330K Frequently Asked Questions (FAQ)
-
The recommended land pattern for ISC1210ER330K is a rectangular pad with a size of 2.5 mm x 1.25 mm, with a non-solder mask defined (NSMD) pad shape.
-
To handle thermal considerations, ensure good thermal conduction by using a thermal pad on the PCB, and consider using a heat sink or thermal interface material (TIM) if high power dissipation is expected.
-
The maximum operating temperature range for ISC1210ER330K is -55°C to +150°C, with a storage temperature range of -55°C to +180°C.
-
To ensure reliability, follow proper PCB design and assembly guidelines, use a robust soldering process, and consider using a conformal coating to protect the component from environmental factors.
-
Handle the component with ESD precautions, such as using an ESD wrist strap or mat, and ensure that the PCB design includes ESD protection devices, such as TVS diodes or ESD arrays.