Part Details for ISC1210ER1R8K by Vishay Intertechnologies
Results Overview of ISC1210ER1R8K by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISC1210ER1R8K Information
ISC1210ER1R8K by Vishay Intertechnologies is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for ISC1210ER1R8K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K5329
|
Newark | Power Inductor, 1.8Uh, 350Ma, 10%, 85Mhz, Body Material:Powdered Iron, Core Material:Iron, Current Rating:350Ma, Dc Current Rating:350Ma, Dc Resistance Max:0.85Ohm, Inductance:1.8Μh, Inductance Tolerance:± 10% Rohs Compliant: Yes |Vishay ISC1210ER1R8K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3150 / $0.4190 | Buy Now |
DISTI #
53K5328
|
Newark | Inductor, Shielded, 1.8Uh, Smd, Inductance:1.8Μh, Rms Current (Irms):350Ma, Inductor Construction:Shielded, Product Range:Isc-1210 Series, Dc Resistance Max:0.85Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Vishay ISC1210ER1R8K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4480 | Buy Now |
DISTI #
ISC1210ER1R8K
|
Avnet Americas | ISC-1210 1.8 10% ER E3 - Tape and Reel (Alt: ISC1210ER1R8K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 48 Weeks, 0 Days Container: Reel | 0 |
|
$0.2800 / $0.2975 | Buy Now |
DISTI #
70-ISC1210ER1R8K
|
Mouser Electronics | RF Inductors - SMD 1.8uh 10% RoHS: Compliant | 0 |
|
$0.3180 / $0.6800 | Order Now |
|
Future Electronics | ISC-1210 Series 1.8 uH ±10 % 350 mA 0.85 Ohm Molded Shielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 48 Weeks Container: Reel | 2000Reel |
|
$0.2850 / $0.2950 | Buy Now |
DISTI #
ISC1210ER1R8K
|
TTI | RF Inductors - SMD 1.8uh 10% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2960 / $0.3350 | Buy Now |
|
Future Electronics | ISC-1210 Series 1.8 uH �10 % 350 mA 0.85 Ohm Molded Shielded Wirewound Inductor Min Qty: 2000 Package Multiple: 2000 |
2000 null |
|
$0.4700 | Buy Now |
DISTI #
ISC1210ER1R8K
|
Avnet Abacus | ISC1210 18 10 ER E3 - Tape and Reel (Alt: ISC1210ER1R8K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 51 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ISC1210ER1R8K
ISC1210ER1R8K CAD Models
ISC1210ER1R8K Part Data Attributes
|
ISC1210ER1R8K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ISC1210ER1R8K
Vishay Intertechnologies
General Purpose Inductor, 1.8uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 48 Weeks | |
Case/Size Code | 1210 | |
Construction | Molded | |
Core Material | POWDERED IRON | |
DC Resistance | 0.85 Ω | |
Inductance-Nom (L) | 1.8 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.21 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.35 A | |
Self Resonance Frequency | 85 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 10% |
Alternate Parts for ISC1210ER1R8K
This table gives cross-reference parts and alternative options found for ISC1210ER1R8K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISC1210ER1R8K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISC1210SY1R8K | Vishay Intertechnologies | $0.5095 | General Purpose Inductor, 1.8uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP | ISC1210ER1R8K vs ISC1210SY1R8K |
ISC1210EB1R8K | Vishay Intertechnologies | $0.9858 | General Purpose Inductor, 1.8uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP | ISC1210ER1R8K vs ISC1210EB1R8K |
ISC1210BN1R8K | Vishay Intertechnologies | $2.2650 | General Purpose Inductor, 1.8uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP | ISC1210ER1R8K vs ISC1210BN1R8K |
PM20S-1R8K-RC | Bourns Inc | Check for Price | General Purpose Inductor, 1.8uH, 10%, 1 Element, SMD, 1210, CHIP, ROHS COMPLIANT | ISC1210ER1R8K vs PM20S-1R8K-RC |
ISC1210BN1R8K | Vishay Dale | Check for Price | General Fixed Inductor, IND,POWDERED IRON,1.8UH,10% +TOL,10% -TOL,1210 CASE | ISC1210ER1R8K vs ISC1210BN1R8K |
ISC1210EB1R8K | Vishay Dale | Check for Price | General Fixed Inductor, 1 ELEMENT, 1.8 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1210, HALOGEN FREE AND ROHS COMPLIANT | ISC1210ER1R8K vs ISC1210EB1R8K |
ISC1210ER1R8K | Vishay Dale | Check for Price | General Fixed Inductor, 1 ELEMENT, 1.8 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1210, HALOGEN FREE AND ROHS COMPLIANT | ISC1210ER1R8K vs ISC1210ER1R8K |
ISC1210ER1R8K Frequently Asked Questions (FAQ)
-
The recommended land pattern for the ISC1210ER1R8K can be found in the Vishay Intertechnologies' application note AN483, which provides guidelines for surface mount assembly of chip resistors.
-
To prevent damage, handle the ISC1210ER1R8K by the edges, avoid touching the component body, and use anti-static wrist straps or mats to prevent electrostatic discharge (ESD).
-
The maximum power rating of the ISC1210ER1R8K decreases with increasing temperature. At 70°C, the maximum power rating is 0.75W, and at 85°C, it is 0.5W. Consult the datasheet for the derating curve.
-
Yes, the ISC1210ER1R8K is designed to withstand vibrations up to 10g (sinusoidal vibration) and 20g (random vibration) according to IEC 60068-2-6 and IEC 60068-2-64, respectively.
-
Yes, the ISC1210ER1R8K is compatible with lead-free soldering processes, with a recommended soldering temperature of 260°C (peak temperature) for a maximum of 10 seconds.