Part Details for ISC1210ER150K by Vishay Intertechnologies
Results Overview of ISC1210ER150K by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISC1210ER150K Information
ISC1210ER150K by Vishay Intertechnologies is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for ISC1210ER150K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K5337
|
Newark | Inductor, Shielded, 15Uh, Smd, Inductance:15Μh, Rms Current (Irms):165Ma, Inductor Construction:Shielded, Saturation Current (Isat):-, Product Range:Isc-1210 Series, Inductor Case/Package:1210 [3225 Metric], Product Length:3.2Mm Rohs Compliant: Yes |Vishay ISC1210ER150K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3990 / $0.4710 | Buy Now |
DISTI #
53K5336
|
Newark | Inductor, Shielded, 15Uh, Smd, Inductance:15Μh, Rms Current (Irms):165Ma, Inductor Construction:Shielded, Product Range:Isc-1210 Series, Dc Resistance Max:2.5Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Vishay ISC1210ER150K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5640 | Buy Now |
DISTI #
ISC1210ER150K
|
Avnet Americas | ISC-1210 15 10% ER E3 - Tape and Reel (Alt: ISC1210ER150K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 48 Weeks, 0 Days Container: Reel | 0 |
|
$0.3830 / $0.3910 | Buy Now |
DISTI #
70-ISC1210ER150K
|
Mouser Electronics | RF Inductors - SMD 15uH 10% RoHS: Compliant | 1130 |
|
$0.4370 / $0.9900 | Buy Now |
DISTI #
ISC1210ER150K
|
TTI | RF Inductors - SMD 15uH 10% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.5000 | Buy Now |
DISTI #
ISC1210ER150K
|
Avnet Abacus | ISC1210 15 10 ER E3 - Tape and Reel (Alt: ISC1210ER150K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 51 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ISC1210ER150K
ISC1210ER150K CAD Models
ISC1210ER150K Part Data Attributes
|
ISC1210ER150K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ISC1210ER150K
Vishay Intertechnologies
General Purpose Inductor, 15uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 48 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 1210 | |
Construction | Molded | |
Core Material | POWDERED IRON | |
DC Resistance | 2.5 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.21 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.165 A | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |
Alternate Parts for ISC1210ER150K
This table gives cross-reference parts and alternative options found for ISC1210ER150K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISC1210ER150K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISC1210SY150K | Vishay Intertechnologies | $0.8025 | General Purpose Inductor, 15uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP | ISC1210ER150K vs ISC1210SY150K |
ISC1210BN150K | Vishay Intertechnologies | $1.2429 | General Purpose Inductor, 15uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP | ISC1210ER150K vs ISC1210BN150K |
ISC1210ER150K Frequently Asked Questions (FAQ)
-
The recommended land pattern for the ISC1210ER150K can be found in the Vishay Intertechnologies' application note AN483, which provides guidelines for surface mount assembly of chip resistors.
-
To prevent damage, it is recommended to handle the ISC1210ER150K by the edges, avoid touching the component's surface, and use anti-static wrist straps or mats to prevent electrostatic discharge (ESD).
-
The maximum power rating of the ISC1210ER150K decreases with increasing temperature. According to the datasheet, the power rating is derated by 1.33% per °C above 70°C. For example, at 125°C, the power rating would be approximately 50% of the maximum power rating at 70°C.
-
The ISC1210ER150K is a surface-mount device and can be susceptible to vibration-induced failures. However, Vishay Intertechnologies provides guidelines for vibration testing in their application note AN489. It is recommended to follow these guidelines to ensure the component's reliability in high-vibration environments.
-
To ensure reliable connections, it is recommended to follow the soldering guidelines provided in the Vishay Intertechnologies' application note AN483. The note provides information on soldering temperatures, times, and techniques to prevent damage to the component.