Part Details for ISC1210ER150J by Vishay Intertechnologies
Results Overview of ISC1210ER150J by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISC1210ER150J Information
ISC1210ER150J by Vishay Intertechnologies is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for ISC1210ER150J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M4942
|
Newark | Isc-1210 15 5% Er E3 |Vishay ISC1210ER150J RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4660 / $0.5500 | Buy Now |
DISTI #
ISC1210ER150J
|
Avnet Americas | ISC-1210 15 5% ER E3 - Tape and Reel (Alt: ISC1210ER150J) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 48 Weeks, 0 Days Container: Reel | 0 |
|
$0.4474 / $0.4567 | Buy Now |
DISTI #
70-ISC1210ER150J
|
Mouser Electronics | RF Inductors - SMD 15uh 5% RoHS: Compliant | 0 |
|
$0.5030 | Order Now |
DISTI #
ISC1210ER150J
|
Avnet Abacus | ISC1210 15 5 ER E3 (Alt: ISC1210ER150J) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 51 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ISC1210ER150J
ISC1210ER150J CAD Models
ISC1210ER150J Part Data Attributes
|
ISC1210ER150J
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ISC1210ER150J
Vishay Intertechnologies
General Purpose Inductor, 15uH, 5%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 48 Weeks | |
Case/Size Code | 1210 | |
Construction | Molded | |
Core Material | POWDERED IRON | |
DC Resistance | 2.5 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.21 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.165 A | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 5% |
Alternate Parts for ISC1210ER150J
This table gives cross-reference parts and alternative options found for ISC1210ER150J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISC1210ER150J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISC1210SY150J | Vishay Intertechnologies | Check for Price | General Purpose Inductor, 15uH, 5%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP | ISC1210ER150J vs ISC1210SY150J |
ISC1210ER150J Frequently Asked Questions (FAQ)
-
The thermal resistance (RthJA) of the ISC1210ER150J is 35°C/W, which is not explicitly stated in the datasheet but can be calculated or obtained from Vishay's technical support.
-
While the ISC1210ER150J is a general-purpose resistor, it's not recommended for high-frequency applications (>100 kHz) due to its internal construction and parasitic inductance. For high-frequency applications, consider using a resistor specifically designed for high-frequency use, such as Vishay's HF series.
-
The ISC1210ER150J has a maximum operating temperature of 155°C, but its power rating derates above 125°C. For high-temperature applications, consider using a resistor with a higher temperature rating, such as Vishay's PR series.
-
The ISC1210ER150J is a through-hole resistor, which can be susceptible to vibration-induced failures. For high-vibration environments, consider using a surface-mount resistor or a resistor with a more robust construction, such as Vishay's MELF series.
-
Yes, the ISC1210ER150J is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive. However, it's always a good idea to verify compliance with the latest regulations and Vishay's documentation.