Part Details for ISC1210BN82NM by Vishay Intertechnologies
Results Overview of ISC1210BN82NM by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISC1210BN82NM Information
ISC1210BN82NM by Vishay Intertechnologies is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for ISC1210BN82NM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45C5243
|
Newark | Isc-1210 .082 20% B13 |Vishay ISC1210BN82NM RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6000 / $0.7570 | Buy Now |
DISTI #
ISC1210BN82NM
|
Avnet Americas | ISC-1210 .082 20% B13 - Bulk (Alt: ISC1210BN82NM) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5760 / $0.6380 | Buy Now |
DISTI #
70-ISC1210BN82NM
|
Mouser Electronics | RF Inductors - SMD ISC-1210 .082 20% B13 RoHS: Not Compliant | 0 |
|
$0.7300 / $1.3100 | Order Now |
Part Details for ISC1210BN82NM
ISC1210BN82NM CAD Models
ISC1210BN82NM Part Data Attributes
|
ISC1210BN82NM
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ISC1210BN82NM
Vishay Intertechnologies
General Purpose Inductor, 0.082uH, 20%, 1 Element, Non-magnetic-Core, SMD, 1210, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 48 Weeks | |
Case/Size Code | 1210 | |
Construction | Molded | |
Core Material | NON-MAGNETIC | |
DC Resistance | 0.45 Ω | |
Inductance-Nom (L) | 0.082 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.21 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 38 | |
Rated Current-Max | 0.46 A | |
Self Resonance Frequency | 900 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 20% |
Alternate Parts for ISC1210BN82NM
This table gives cross-reference parts and alternative options found for ISC1210BN82NM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISC1210BN82NM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISC1210ER82NM | Vishay Intertechnologies | $0.5452 | General Purpose Inductor, 0.082uH, 20%, 1 Element, Non-magnetic-Core, SMD, 1210, CHIP | ISC1210BN82NM vs ISC1210ER82NM |
ISC1210EB82NM | Vishay Intertechnologies | $1.0531 | General Purpose Inductor, 0.082uH, 20%, 1 Element, Non-magnetic-Core, SMD, 1210, CHIP | ISC1210BN82NM vs ISC1210EB82NM |