Part Details for ISC1008ER4R7M by Vishay Intertechnologies
Results Overview of ISC1008ER4R7M by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISC1008ER4R7M Information
ISC1008ER4R7M by Vishay Intertechnologies is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for ISC1008ER4R7M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70-ISC1008ER4R7M
|
Mouser Electronics | RF Inductors - SMD ISC-1008 4.7 20% ER e3 RoHS: Compliant | 0 |
|
$0.2940 / $0.7300 | Order Now |
Part Details for ISC1008ER4R7M
ISC1008ER4R7M CAD Models
ISC1008ER4R7M Part Data Attributes
|
ISC1008ER4R7M
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ISC1008ER4R7M
Vishay Intertechnologies
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1414, CHIP, 1414, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 1414, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Case/Size Code | 1414 | |
Construction | Magnetic Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.35 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.5 mm | |
Package Length | 3.6 mm | |
Package Style | SMT | |
Package Width | 3.6 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 38 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 160 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | Q MEASURED AT 1 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for ISC1008ER4R7M
This table gives cross-reference parts and alternative options found for ISC1008ER4R7M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISC1008ER4R7M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISC1008ER4R7M | Vishay Dale | Check for Price | General Fixed Inductor, 1 ELEMENT, 4.7 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1414, ROHS COMPLIANT | ISC1008ER4R7M vs ISC1008ER4R7M |