Part Details for IS93C46D-2ZLI by Integrated Silicon Solution Inc
Results Overview of IS93C46D-2ZLI by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS93C46D-2ZLI Information
IS93C46D-2ZLI by Integrated Silicon Solution Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for IS93C46D-2ZLI
IS93C46D-2ZLI CAD Models
IS93C46D-2ZLI Part Data Attributes
|
IS93C46D-2ZLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS93C46D-2ZLI
Integrated Silicon Solution Inc
EEPROM, 64X16, Serial, CMOS, PDSO8, 0.169 INCH, LEAD FREE, MO-153, TSSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 3 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | SOFTWARE |
Alternate Parts for IS93C46D-2ZLI
This table gives cross-reference parts and alternative options found for IS93C46D-2ZLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS93C46D-2ZLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAT93C46RYI-1.8GT3 | Catalyst Semiconductor | Check for Price | EEPROM, 64X16, Serial, CMOS, PDSO8, GREEN, TSSOP-8 | IS93C46D-2ZLI vs CAT93C46RYI-1.8GT3 |
GT93C46A-2ZLI-TR | Giantec Semiconductor Inc | Check for Price | EEPROM, 64X16, Serial, CMOS, PDSO8, 0.169 INCH, LEAD FREE, MO-153, TSSOP-8 | IS93C46D-2ZLI vs GT93C46A-2ZLI-TR |
CAT93C46UE-1.8TE13REVH | Catalyst Semiconductor | Check for Price | EEPROM, 64X16, Serial, CMOS, PDSO8, TSSOP-8 | IS93C46D-2ZLI vs CAT93C46UE-1.8TE13REVH |
CAT93C46YA-1.8TE13REVL | Catalyst Semiconductor | Check for Price | EEPROM, 64X16, Serial, CMOS, PDSO8, GREEN, TSSOP-8 | IS93C46D-2ZLI vs CAT93C46YA-1.8TE13REVL |
CAT93C46UA-1.8REVH | Catalyst Semiconductor | Check for Price | EEPROM, 64X16, Serial, CMOS, PDSO8, TSSOP-8 | IS93C46D-2ZLI vs CAT93C46UA-1.8REVH |
CAT93C46UI-1.8TE13REVL | Catalyst Semiconductor | Check for Price | EEPROM, 64X16, Serial, CMOS, PDSO8, TSSOP-8 | IS93C46D-2ZLI vs CAT93C46UI-1.8TE13REVL |
CAT93C46UI-1.8REVL | Catalyst Semiconductor | Check for Price | EEPROM, 64X16, Serial, CMOS, PDSO8, TSSOP-8 | IS93C46D-2ZLI vs CAT93C46UI-1.8REVL |
CAT93C46YE-1.8REVH | Catalyst Semiconductor | Check for Price | EEPROM, 64X16, Serial, CMOS, PDSO8, GREEN, TSSOP-8 | IS93C46D-2ZLI vs CAT93C46YE-1.8REVH |