Part Details for IS66WVS1M8ALL-104NLI by Integrated Silicon Solution Inc
Results Overview of IS66WVS1M8ALL-104NLI by Integrated Silicon Solution Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS66WVS1M8ALL-104NLI Information
IS66WVS1M8ALL-104NLI by Integrated Silicon Solution Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for IS66WVS1M8ALL-104NLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AK4942
|
Newark | 8Mb, Serialram, 1.65V-1.95V, 104Mhz, 8 Pin Soic 150 Mil, Rohs |Integrated Silicon Solution/issi IS66WVS1M8ALL-104NLI RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 / $1.8900 | Buy Now |
DISTI #
706-IS66WVS1M8ALL-104NLI-ND
|
DigiKey | IC PSRAM 8MBIT SPI QPI 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tray |
49 In Stock |
|
$1.7973 / $2.3900 | Buy Now |
DISTI #
IS66WVS1M8ALL-104N
|
Avnet Americas | PSRAM Asynchronous 8Mbit 1M X 8 7ns 8-Pin SOIC - Trays (Alt: IS66WVS1M8ALL-104N) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.6550 / $1.8424 | Buy Now |
DISTI #
870-ISS1M8ALL-104NLI
|
Mouser Electronics | SRAM 8Mb, SerialRAM, 1.65V-1.95V, 104MHz, 8 pin SOIC 150 mil, RoHS RoHS: Compliant | 105 |
|
$1.7900 / $2.3900 | Buy Now |
|
Cytech Systems Limited | IC PSRAM 8MBIT SPI QPI 8SOIC | 200 |
|
RFQ | |
DISTI #
IS66WVS1M8ALL-104NLI
|
EBV Elektronik | PSRAM Asynchronous 8Mbit 1M X 8 7ns 8Pin SOIC (Alt: IS66WVS1M8ALL-104NLI) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IS66WVS1M8ALL-104NLI
IS66WVS1M8ALL-104NLI CAD Models
IS66WVS1M8ALL-104NLI Part Data Attributes
|
IS66WVS1M8ALL-104NLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS66WVS1M8ALL-104NLI
Integrated Silicon Solution Inc
Standard SRAM, 1MX8, CMOS, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Clock Frequency-Max (fCLK) | 104 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Seated Height-Max | 1.75 mm | |
Standby Current-Max | 0.0002 A | |
Standby Voltage-Min | 1.65 V | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
IS66WVS1M8ALL-104NLI Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the IS66WVS1M8ALL-104NLI can be found in the application note provided by ISSI, which includes guidelines for signal routing, decoupling, and termination.
-
The IS66WVS1M8ALL-104NLI requires periodic refresh cycles to maintain data integrity. The refresh interval is typically 64ms, and the device supports both auto-refresh and self-refresh modes.
-
The IS66WVS1M8ALL-104NLI is rated for operation from -40°C to 85°C, making it suitable for industrial and commercial applications.
-
The IS66WVS1M8ALL-104NLI is designed to operate at a clock frequency of 104MHz, but it can be used in systems with different clock frequencies by adjusting the clock divider and timing parameters.
-
ISSI provides a troubleshooting guide for the IS66WVS1M8ALL-104NLI, which covers common issues such as data corruption, refresh failures, and timing errors. Additionally, engineers can use tools such as logic analyzers and oscilloscopes to debug the system.