Part Details for IS66WVQ16M4FALL-200BLI by Integrated Silicon Solution Inc
Results Overview of IS66WVQ16M4FALL-200BLI by Integrated Silicon Solution Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS66WVQ16M4FALL-200BLI Information
IS66WVQ16M4FALL-200BLI by Integrated Silicon Solution Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for IS66WVQ16M4FALL-200BLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
706-IS66WVQ16M4FALL-200BLI-ND
|
DigiKey | 64MB, QUADRAM, 1.65V-1.95V, 200M Min Qty: 480 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6647 | Buy Now |
DISTI #
IS66WVQ16M4FALL-200BLI
|
Avnet Americas | 64MB, QUADRAM, 1.65V-1.95V, 200MHZ, 24-B - Trays (Alt: IS66WVQ16M4FALL-200BLI) RoHS: Not Compliant Min Qty: 480 Package Multiple: 480 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
870-VQ16M4DALL200BLI
|
Mouser Electronics | DRAM 64Mb, QUADRAM, 1.65V-1.95V, 200MHz, 24-ball TFBGA, RoHS RoHS: Compliant | 460 |
|
$2.9400 / $4.0900 | Buy Now |