-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard SRAM, 64KX16, 15ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MINI, BGA-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS64WV6416BLL-15BLA3 by Integrated Silicon Solution Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M5559
|
Newark | 1Mb, high-Speed/Low Power, async,64K X 16,12Ns/3.3V Or 15Ns/2.5V-3.6V,48 Ball Mbga (6X8 Mm), Rohs, Automotive Temp |Integrated Silicon Solution/issi IS64WV6416BLL-15BLA3 RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6400 / $3.7400 | Buy Now |
DISTI #
IS64WV6416BLL-15BLA3-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 48TFBGA Min Qty: 480 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.1113 | Buy Now |
DISTI #
IS64WV6416BLL-15BL
|
Avnet Americas | SRAM Chip Async Single 3.3V 1M-Bit 64K x 16 15ns 48-Pin Mini-BGA - Bulk (Alt: IS64WV6416BLL-15BL) RoHS: Not Compliant Min Qty: 480 Package Multiple: 480 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2307 / $3.5511 | Buy Now |
DISTI #
870-64WV6416B15BLA3
|
Mouser Electronics | SRAM 1Mb 15ns 64Kx16 Async SRAM RoHS: Compliant | 1605 |
|
$3.7900 / $5.4100 | Buy Now |
|
Bristol Electronics | 360 |
|
RFQ | ||
|
Quest Components | 64K X 16 STANDARD SRAM, 15 NS, PBGA48 | 1000 |
|
$2.7170 / $7.4100 | Buy Now |
DISTI #
IS64WV6416BLL-15BLA3
|
Avnet Silica | SRAM Chip Async Single 33V 1MBit 64K x 16 15ns 48Pin MiniBGA (Alt: IS64WV6416BLL-15BLA3) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS64WV6416BLL-15BLA3
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS64WV6416BLL-15BLA3
Integrated Silicon Solution Inc
Standard SRAM, 64KX16, 15ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MINI, BGA-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | BGA | |
Package Description | BGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
Length | 8 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 48 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.075 A | |
Standby Voltage-Min | 1.8 V | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
The maximum operating temperature range for the IS64WV6416BLL-15BLA3 is -40°C to 85°C.
It is recommended to power up the VCC and VCCQ pins simultaneously, and power down the VCCQ pin before the VCC pin. Also, ensure that the input signals are stable before applying power.
It is recommended to follow a star topology for the power and ground connections, and to keep the signal traces short and away from noise sources. Also, use a solid ground plane and decouple the power supply with capacitors.
No, the IS64WV6416BLL-15BLA3 is designed to operate at 1.8V and is not compatible with other voltage supplies. Using a different voltage supply may damage the device or affect its performance.
The IS64WV6416BLL-15BLA3 is a static RAM and does not require refresh. However, it is recommended to follow a periodic refresh cycle to ensure data retention, especially in systems with low power consumption or long standby times.