-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SRAM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS64WV102416BLL-10MLA3-TR by Integrated Silicon Solution Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R4136
|
Newark | 16Mb, high-Speed-Automotive, async,1024K X 16,10Ns,2.4V-3.6V,48 Ball Mbga (9X11 Mm), Rohs, Automotive Temp |Integrated Silicon Solution/issi IS64WV102416BLL-10MLA3-TR RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$20.6500 | Buy Now |
DISTI #
IS64WV102416BLL-10MLA3-TR-ND
|
DigiKey | IC SRAM 16MBIT PAR 48MINIBGA Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$22.3381 | Buy Now |
DISTI #
IS64WV102416BLL-10MLA3-TR
|
Avnet Americas | SRAM Chip Async Single 3.3V 16M-Bit 1M x 16 10ns 48-Pin Mini-BGA T/R - Tape and Reel (Alt: IS64WV102416BLL-10MLA3-TR) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$21.4446 / $21.8914 | Buy Now |
DISTI #
87064W102416B10MLA3T
|
Mouser Electronics | SRAM 16Mb,High-Speed-Automotive,Async,1024K x 16,10ns,2.4v-3.6v,48 Ball mBGA (9x11 mm), RoHS, Automotive temp RoHS: Compliant | 0 |
|
$22.3300 | Order Now |
DISTI #
IS64WV102416BLL-10MLA3-TR
|
Avnet Silica | SRAM Chip Async Single 33V 16MBit 1M x 16 10ns 48Pin MiniBGA TR (Alt: IS64WV102416BLL-10MLA3-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS64WV102416BLL-10MLA3-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS64WV102416BLL-10MLA3-TR
Integrated Silicon Solution Inc
SRAM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | BGA-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
Length | 11 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for IS64WV102416BLL-10MLA3-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS64WV102416BLL-10MLA3-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS61WV102416EDBLL-10TLI | Integrated Silicon Solution Inc | $13.2894 | Standard SRAM, 1MX16, 10ns, CMOS, PDSO48, 12 X 20 MM, LEAD FREE, TSOP1-48 | IS64WV102416BLL-10MLA3-TR vs IS61WV102416EDBLL-10TLI |
IS61WV102416EDBLL-10BLI | Integrated Silicon Solution Inc | $13.5920 | Standard SRAM, 1MX16, 10ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MO-207, TFBGA-48 | IS64WV102416BLL-10MLA3-TR vs IS61WV102416EDBLL-10BLI |
IS64WV102416FBLL-10CTLA3 | Integrated Silicon Solution Inc | $21.6082 | Standard SRAM, 1MX16, 10ns, CMOS, PDSO48, TSOP1-48 | IS64WV102416BLL-10MLA3-TR vs IS64WV102416FBLL-10CTLA3 |
IS61WV102416FBLL-10TLI-TR | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, | IS64WV102416BLL-10MLA3-TR vs IS61WV102416FBLL-10TLI-TR |
IS61WV102416FBLL-10B4LI | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 1MX16, 10ns, CMOS, PBGA48, MINIBGA-48 | IS64WV102416BLL-10MLA3-TR vs IS61WV102416FBLL-10B4LI |
IS61WV102416BBLL-10BLI | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 1MX16, 10ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MO-207, MINI BGA-48 | IS64WV102416BLL-10MLA3-TR vs IS61WV102416BBLL-10BLI |
IS64WV102416BBLL-10BAL3 | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 1MX16, 10ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MO-207, MINI BGA-48 | IS64WV102416BLL-10MLA3-TR vs IS64WV102416BBLL-10BAL3 |
IS61WV102416DBLL-10BI | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 1MX16, 10ns, CMOS, PBGA48, 6 X 8 MM, MO-207, TFBGA-48 | IS64WV102416BLL-10MLA3-TR vs IS61WV102416DBLL-10BI |
IS61WV102416DBLL-10TL | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 1MX16, 10ns, CMOS, PDSO48, 12 X 20 MM, LEAD FREE, TSOP1-48 | IS64WV102416BLL-10MLA3-TR vs IS61WV102416DBLL-10TL |
IS61WV25616EDBLL-10B2I | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 1MX16, 10ns, CMOS, PBGA48, 6 X 8 MM, MO-207, TFBGA-48 | IS64WV102416BLL-10MLA3-TR vs IS61WV25616EDBLL-10B2I |
The maximum operating temperature range for the IS64WV102416BLL-10MLA3-TR is -40°C to 85°C.
The power-up sequence for the IS64WV102416BLL-10MLA3-TR should follow the recommended sequence in the datasheet, which is VCC, then VIO, and finally CLK. This ensures proper initialization and operation of the device.
The recommended PCB layout and routing for the IS64WV102416BLL-10MLA3-TR involves keeping the signal traces short and away from power and ground planes, using a solid ground plane, and placing decoupling capacitors close to the device. Refer to the datasheet and application notes for more detailed guidelines.
To troubleshoot issues with the IS64WV102416BLL-10MLA3-TR, start by checking the power supply and clock signals, then verify the device configuration and programming. Use oscilloscopes and logic analyzers to debug signal integrity and timing issues. Refer to the datasheet and application notes for troubleshooting guides and FAQs.
The IS64WV102416BLL-10MLA3-TR has built-in ESD protection, but it's still important to follow proper handling and storage procedures to prevent damage. Use anti-static wrist straps, mats, and packaging, and avoid touching the device pins or exposed internal components.