-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, LEAD FREE, TSOP2-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS63WV1288DBLL-10TLI by Integrated Silicon Solution Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R4129
|
Newark | 1Mb, high-Speed/Low Power, async,128K X 8,8Ns/3.3V Or 10Ns/2.4V-3.6V, 32 Pin Tsop Ii, Rohs |Integrated Silicon Solution/issi IS63WV1288DBLL-10TLI RoHS: Not Compliant Min Qty: 117 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6800 / $2.0700 | Buy Now |
DISTI #
IS63WV1288DBLL-10TLI-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 32TSOP II Min Qty: 585 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.6219 | Buy Now |
DISTI #
IS63WV1288DBLL-10TLI
|
Avnet Americas | SRAM Chip Async Single 2.5V/3.3V 1M-Bit 128K x 8 10ns 32-Pin TSOP-II - Bulk (Alt: IS63WV1288DBLL-10TLI) RoHS: Not Compliant Min Qty: 585 Package Multiple: 117 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2100 / $1.3300 | Buy Now |
DISTI #
870-63WV1288DB10TLI
|
Mouser Electronics | SRAM 1M (128Kx8) 10ns Async SRAM 3.3v RoHS: Compliant | 1057 |
|
$1.6100 / $2.7400 | Buy Now |
DISTI #
WV1288DBLL-10TLI
|
TME | IC: SRAM memory, 1MbSRAM, 128kx8bit, 2.4÷3.6V, 10ns, TSOP32 II Min Qty: 1 | 0 |
|
$1.8800 / $2.1800 | RFQ |
DISTI #
IS63WV1288DBLL-10TLI
|
Avnet Silica | SRAM Chip Async Single 25V33V 1MBit 128K x 8 10ns 32Pin TSOPII (Alt: IS63WV1288DBLL-10TLI) RoHS: Compliant Min Qty: 117 Package Multiple: 117 Lead time: 14 Weeks, 0 Days | Silica - 234 |
|
Buy Now | |
|
LCSC | 2.4V3.6V TSOPII-32-10.2mm SRAM ROHS | 42 |
|
$2.1907 / $2.3083 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS63WV1288DBLL-10TLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS63WV1288DBLL-10TLI
Integrated Silicon Solution Inc
Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, LEAD FREE, TSOP2-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP2 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
Length | 20.95 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP32,.46 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.000055 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.055 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for IS63WV1288DBLL-10TLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS63WV1288DBLL-10TLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS63WV1288DBLL-10TI | Integrated Silicon Solution Inc | Check for Price | 128KX8 STANDARD SRAM, 10ns, PDSO32, 0.400 INCH, TSOP2-32 | IS63WV1288DBLL-10TLI vs IS63WV1288DBLL-10TI |
The maximum operating temperature range for the IS63WV1288DBLL-10TLI is -40°C to 85°C.
The power-up and power-down sequences for the IS63WV1288DBLL-10TLI should be handled according to the recommended power-up and power-down sequences outlined in the datasheet, ensuring that the voltage supply is stable and within the recommended operating range.
The recommended PCB layout and design considerations for the IS63WV1288DBLL-10TLI include using a 4-layer PCB with a solid ground plane, placing decoupling capacitors close to the device, and minimizing signal trace lengths and impedance mismatches.
The IS63WV1288DBLL-10TLI has built-in error correction and detection mechanisms, including ECC (Error-Correcting Code) and CRC (Cyclic Redundancy Check). Implementing these mechanisms requires following the guidelines outlined in the datasheet and using the device's built-in features.
The recommended operating conditions for the IS63WV1288DBLL-10TLI are a voltage supply of 1.7V to 1.95V and a frequency of 10MHz to 133MHz, depending on the specific application and operating mode.