-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard SRAM, 128KX16, 45ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, TSOP2-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS62WV12816EBLL-45TLI by Integrated Silicon Solution Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y2447
|
Newark | 2Mb, Low Power/Power Saver, async,128K X 16,45Ns,2.2V-3.6V,44 Pin Tsop Ii, Rohs |Integrated Silicon Solution/issi IS62WV12816EBLL-45TLI RoHS: Not Compliant Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8700 / $2.3000 | Buy Now |
DISTI #
706-1506-ND
|
DigiKey | IC SRAM 2MBIT PARALLEL 44TSOP II Min Qty: 540 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.6286 | Buy Now |
DISTI #
IS62WV12816EBLL-45TLI
|
Avnet Americas | SRAM Chip Async Single 2.8V/3.3V 2M-Bit 128K x 16 45ns 44-Pin TSOP-II - Bulk (Alt: IS62WV12816EBLL-45TLI) RoHS: Compliant Min Qty: 540 Package Multiple: 135 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2100 / $1.3300 | Buy Now |
DISTI #
870-6212816EBLL45TLI
|
Mouser Electronics | SRAM 2Mb, Low Power/Power Saver,Async,128K x 16,45ns,2.2v-3.6v,44 Pin TSOP II, RoHS RoHS: Compliant | 304 |
|
$1.6200 / $2.3000 | Buy Now |
DISTI #
62WV12816EBLL-45TL
|
TME | IC: SRAM memory, 2MbSRAM, 128kx16bit, 2.2÷3.6V, 45ns, TSOP44 II Min Qty: 1 | 0 |
|
$2.2500 / $2.6100 | RFQ |
DISTI #
IS62WV12816EBLL-45TLI
|
Avnet Silica | SRAM Chip Async Single 28V33V 2MBit 128K x 16 45ns 44Pin TSOPII (Alt: IS62WV12816EBLL-45TLI) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
IS62WV12816EBLL-45TLI
|
EBV Elektronik | SRAM Chip Async Single 28V33V 2MBit 128K x 16 45ns 44Pin TSOPII (Alt: IS62WV12816EBLL-45TLI) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | STD RAM 128Kx16 45NS CMOS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 3026 |
|
$1.7500 | Buy Now |
|
Win Source Electronics | IC SRAM 2MBIT PARALLEL 44TSOP II | 13963 |
|
$1.5015 / $2.2523 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS62WV12816EBLL-45TLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62WV12816EBLL-45TLI
Integrated Silicon Solution Inc
Standard SRAM, 128KX16, 45ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, TSOP2-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | 0.400 INCH, LEAD FREE, TSOP2-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PDSO-G44 | |
Length | 18.41 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for IS62WV12816EBLL-45TLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS62WV12816EBLL-45TLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS62WV12816EBLL-45BLI | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 128KX16, 45ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MO-207, MINI BGA-48 | IS62WV12816EBLL-45TLI vs IS62WV12816EBLL-45BLI |
The maximum operating temperature range for the IS62WV12816EBLL-45TLI is -40°C to 85°C.
The datasheet recommends a slow power-up sequence to ensure proper initialization of the SRAM. It's also recommended to follow a specific power-down sequence to prevent data loss.
The maximum clock frequency supported by the IS62WV12816EBLL-45TLI is 45 MHz.
The IS62WV12816EBLL-45TLI is a standard asynchronous SRAM, and can be interfaced with a microcontroller or FPGA using a standard memory interface. The datasheet provides detailed information on the pinout and timing diagrams.
The latency of the IS62WV12816EBLL-45TLI is 45 ns.