Part Details for IS622XSM by Isocom Components
Results Overview of IS622XSM by Isocom Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS622XSM Information
IS622XSM by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for IS622XSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-IS622XSM-ND
|
DigiKey | OPTOISOLATOR 5.3KV TRIAC 1CH Min Qty: 1 Lead time: 3 Weeks Container: Tube |
45 In Stock |
|
$0.3130 / $0.9600 | Buy Now |
DISTI #
87060107
|
Verical | Optocoupler SCR AC-OUT 1-CH 600V 6-Pin DIP RoHS: Compliant Min Qty: 1040 Package Multiple: 1040 Date Code: 2402 | Americas - 99840 |
|
$0.3036 | Buy Now |
DISTI #
IS622XSM
|
TME | Optotriac, 5.3kV, Uout: 600V, zero voltage crossing driver, Ch: 1 Min Qty: 1 | 6 |
|
$0.3510 / $0.9400 | Buy Now |
|
NAC | 6 Pin Bilateral Switch Light Activated Zero Voltage Crossing Triac RoHS: Compliant Min Qty: 1040 Package Multiple: 65 Container: Tube | 0 |
|
$0.2816 / $0.4180 | Buy Now |
Part Details for IS622XSM
IS622XSM CAD Models
IS622XSM Part Data Attributes
|
IS622XSM
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
IS622XSM
Isocom Components
Triac Output Optocoupler With Zero CRSVR, 1-Element, 5300V Isolation, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Trigger Current-Nom | 10 mA | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Peak Off-state Voltage-Min | 600 V | |
Terminal Finish | TIN |