Part Details for IS61VPS51236A-200B3 by ABLIC Inc.
Results Overview of IS61VPS51236A-200B3 by ABLIC Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS61VPS51236A-200B3 Information
IS61VPS51236A-200B3 by ABLIC Inc. is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for IS61VPS51236A-200B3
IS61VPS51236A-200B3 CAD Models
IS61VPS51236A-200B3 Part Data Attributes
|
IS61VPS51236A-200B3
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
IS61VPS51236A-200B3
ABLIC Inc.
Cache SRAM, 512KX36, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, PLASTIC, TFBGA-165
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO INSTRUMENTS USA INC | |
Part Package Code | BGA | |
Package Description | TBGA, | |
Pin Count | 165 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
JESD-30 Code | R-PBGA-B165 | |
Length | 15 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |
Alternate Parts for IS61VPS51236A-200B3
This table gives cross-reference parts and alternative options found for IS61VPS51236A-200B3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61VPS51236A-200B3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS61VPS51236A-200B3I | Integrated Silicon Solution Inc | Check for Price | Cache SRAM, 512KX36, 3.1ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, PLASTIC, BGA-165 | IS61VPS51236A-200B3 vs IS61VPS51236A-200B3I |
IS61VPS51236A-200B3I | ABLIC Inc. | Check for Price | Cache SRAM, 512KX36, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, PLASTIC, TFBGA-165 | IS61VPS51236A-200B3 vs IS61VPS51236A-200B3I |
IS61VPS51236A-200B3 | Integrated Silicon Solution Inc | Check for Price | Cache SRAM, 512KX36, 3.1ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, PLASTIC, BGA-165 | IS61VPS51236A-200B3 vs IS61VPS51236A-200B3 |