Part Details for IS61VPS12836A-250TQI by ABLIC Inc.
Results Overview of IS61VPS12836A-250TQI by ABLIC Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS61VPS12836A-250TQI Information
IS61VPS12836A-250TQI by ABLIC Inc. is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for IS61VPS12836A-250TQI
IS61VPS12836A-250TQI CAD Models
IS61VPS12836A-250TQI Part Data Attributes
|
IS61VPS12836A-250TQI
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
IS61VPS12836A-250TQI
ABLIC Inc.
128KX36 CACHE SRAM, 2.6ns, PQFP100, 20 X 14 MM, 1.40 MM HEIGHT, LQFP-100
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO INSTRUMENTS USA INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
Access Time-Max | 2.6 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for IS61VPS12836A-250TQI
This table gives cross-reference parts and alternative options found for IS61VPS12836A-250TQI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61VPS12836A-250TQI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCM63P818TQ66 | Freescale Semiconductor | Check for Price | 256KX18 CACHE SRAM, 7ns, PQFP100, TQFP-100 | IS61VPS12836A-250TQI vs MCM63P818TQ66 |
MT55L128L36P1T-7.5 | Micron Technology Inc | Check for Price | ZBT SRAM, 128KX36, 4.2ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100 | IS61VPS12836A-250TQI vs MT55L128L36P1T-7.5 |
MCM63Z736TQ133 | Freescale Semiconductor | Check for Price | 128KX36 ZBT SRAM, 4.2ns, PQFP100, TQFP-100 | IS61VPS12836A-250TQI vs MCM63Z736TQ133 |
AS7C33256PFS18B-166TQI | Alliance Semiconductor Corporation | Check for Price | Standard SRAM, 256KX18, 8ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | IS61VPS12836A-250TQI vs AS7C33256PFS18B-166TQI |
AS7C33128PFS36B-166TQCN | Alliance Semiconductor Corporation | Check for Price | Standard SRAM, 128KX36, 3.5ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 | IS61VPS12836A-250TQI vs AS7C33128PFS36B-166TQCN |
AS7C33128NTD36B-166TQIN | Alliance Semiconductor Corporation | Check for Price | ZBT SRAM, 128KX36, 3.5ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 | IS61VPS12836A-250TQI vs AS7C33128NTD36B-166TQIN |
IS61LPS25618A-200TQ | ABLIC Inc. | Check for Price | 256KX18 CACHE SRAM, 3.1ns, PQFP100, 20 X 14 MM, 1.40 MM HEIGHT, LQFP-100 | IS61VPS12836A-250TQI vs IS61LPS25618A-200TQ |
MT58L128L36P1T-10 | Micron Technology Inc | Check for Price | Cache SRAM, 128KX36, 5ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100 | IS61VPS12836A-250TQI vs MT58L128L36P1T-10 |
MT58L128L36F1T-8.5 | Micron Technology Inc | Check for Price | Cache SRAM, 128KX36, 8.5ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100 | IS61VPS12836A-250TQI vs MT58L128L36F1T-8.5 |
MT55L128V36F1T-11IT | Micron Technology Inc | Check for Price | ZBT SRAM, 128KX36, 8.5ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 | IS61VPS12836A-250TQI vs MT55L128V36F1T-11IT |