Part Details for IS61NLP102418B-200TQLI by Integrated Silicon Solution Inc
Results Overview of IS61NLP102418B-200TQLI by Integrated Silicon Solution Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS61NLP102418B-200TQLI Information
IS61NLP102418B-200TQLI by Integrated Silicon Solution Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for IS61NLP102418B-200TQLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y2360
|
Newark | 18Mb,"no-Wait"/Pipeline, sync,1Mb X 18,200Mhz,3.3V/2.5V - I/O,100 Pin Tqfp, Rohs |Integrated Silicon Solution/issi IS61NLP102418B-200TQLI RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9200 / $16.1500 | Buy Now |
DISTI #
706-1389-ND
|
DigiKey | IC SRAM 18MBIT PARALLEL 100LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.1839 / $17.6300 | Buy Now |
DISTI #
IS61NLP102418B-200TQLI
|
Avnet Americas | - Bulk (Alt: IS61NLP102418B-200TQLI) RoHS: Not Compliant Min Qty: 72 Package Multiple: 72 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.9984 / $14.0130 | Buy Now |
DISTI #
870-NLP102418B20TQLI
|
Mouser Electronics | SRAM 18Mb,"No-Wait"/Pipeline,Sync,1Mb x 18,200Mhz,3.3v/2.5v - I/O,100 Pin TQFP, RoHS RoHS: Compliant | 0 |
|
$13.8500 / $17.6300 | Order Now |
DISTI #
IS61NLP102418B-200TQLI
|
EBV Elektronik | (Alt: IS61NLP102418B-200TQLI) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 11 Weeks, 0 Days | EBV - 72 |
|
Buy Now |
Part Details for IS61NLP102418B-200TQLI
IS61NLP102418B-200TQLI CAD Models
IS61NLP102418B-200TQLI Part Data Attributes
|
IS61NLP102418B-200TQLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61NLP102418B-200TQLI
Integrated Silicon Solution Inc
Standard SRAM, 1MX18, 3ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, LQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 3 ns | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for IS61NLP102418B-200TQLI
This table gives cross-reference parts and alternative options found for IS61NLP102418B-200TQLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61NLP102418B-200TQLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MT55L1MY18PT-5 | Cypress Semiconductor | Check for Price | ZBT SRAM, 1MX18, 3.2ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 | IS61NLP102418B-200TQLI vs MT55L1MY18PT-5 |
IS61NLP102418B-200TQLI Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the IS61NLP102418B-200TQLI can be found in the application note AN-1015 from ISSI, which provides guidelines for PCB design, layout, and thermal management.
-
The power-up and power-down sequences for the IS61NLP102418B-200TQLI should be handled according to the guidelines provided in the datasheet, section 5.1. It is recommended to follow a slow power ramp-up and ramp-down to prevent damage to the device.
-
The maximum operating temperature range for the IS61NLP102418B-200TQLI is -40°C to +85°C, as specified in the datasheet. However, it is recommended to operate the device within a temperature range of 0°C to 70°C for optimal performance and reliability.
-
To troubleshoot issues with the self-refresh mode, check the device's clock frequency, voltage supply, and temperature. Ensure that the device is properly configured and that the self-refresh mode is enabled correctly. Refer to the datasheet, section 6.2, for more information on self-refresh mode operation.
-
The recommended method for programming the configuration registers of the IS61NLP102418B-200TQLI is through the use of a serial interface, such as SPI or I2C, using a programming tool or software provided by ISSI or a third-party vendor.