Part Details for IS61LPS25636A-250TQLI by Integrated Silicon Solution Inc
Results Overview of IS61LPS25636A-250TQLI by Integrated Silicon Solution Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS61LPS25636A-250TQLI Information
IS61LPS25636A-250TQLI by Integrated Silicon Solution Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for IS61LPS25636A-250TQLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
870-61LPS2563625TQLI
|
Mouser Electronics | SRAM RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
IS61LPS25636A-250TQLI
|
Avnet Asia | SRAM Chip Sync Single 2.5V/3.3V 9M-Bit 256K X 36 2.6ns 100-Pin LQFP (Alt: IS61LPS25636A-250TQLI) RoHS: Compliant Min Qty: 288 Package Multiple: 72 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS61LPS25636A-250TQLI
|
EBV Elektronik | (Alt: IS61LPS25636A-250TQLI) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IS61LPS25636A-250TQLI
IS61LPS25636A-250TQLI CAD Models
IS61LPS25636A-250TQLI Part Data Attributes
|
IS61LPS25636A-250TQLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61LPS25636A-250TQLI
Integrated Silicon Solution Inc
Cache SRAM, 256KX36, 2.6ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, LQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | LQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 2.6 ns | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.165 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 14 mm |
Alternate Parts for IS61LPS25636A-250TQLI
This table gives cross-reference parts and alternative options found for IS61LPS25636A-250TQLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61LPS25636A-250TQLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS61LPS51218T-250TQ | Integrated Silicon Solution Inc | Check for Price | Cache SRAM, 512KX18, 2.6ns, CMOS, PQFP100, TQFP-100 | IS61LPS25636A-250TQLI vs IS61LPS51218T-250TQ |
IS61LPS25636A-250TQLI Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IS61LPS25636A-250TQLI is -40°C to 85°C.
-
The power-up sequence for the IS61LPS25636A-250TQLI should follow the recommended sequence in the datasheet, which is VCC, then VCCQ, and finally CLK and other inputs.
-
The recommended PCB layout for the IS61LPS25636A-250TQLI includes using a 4-layer board with a solid ground plane, placing decoupling capacitors near the power pins, and using short, direct traces for clock and data signals.
-
To troubleshoot issues with the IS61LPS25636A-250TQLI, start by checking the power supply and clock signals, then verify the data input and output signals, and finally check for any noise or signal integrity issues on the PCB.
-
The maximum clock frequency supported by the IS61LPS25636A-250TQLI is 250 MHz.