Part Details for IS46TR16256BL-107MBLA3 by Integrated Silicon Solution Inc
Results Overview of IS46TR16256BL-107MBLA3 by Integrated Silicon Solution Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS46TR16256BL-107MBLA3 Information
IS46TR16256BL-107MBLA3 by Integrated Silicon Solution Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for IS46TR16256BL-107MBLA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
706-IS46TR16256BL-107MBLA3-ND
|
DigiKey | IC DRAM 4GBIT PAR 96TWBGA Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
870-46TR1626BL17MBA3
|
Mouser Electronics | DRAM 4Gb, 256Mx16, 1.35V, Automotive, A3 Range: ( 40 C = TC = 125 C), 1866MT/s, 96-ball BGA, Lead-free, DDR3L RoHS: Compliant | 204 |
|
$13.1700 / $18.2900 | Buy Now |
DISTI #
IS46TR16256BL-107MBLA3
|
Avnet Silica | DRAM Chip DDR3L SDRAM 4Gbit 256M X 16 135V 96Pin TWBGA (Alt: IS46TR16256BL-107MBLA3) RoHS: Compliant Min Qty: 190 Package Multiple: 190 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |