Part Details for IS45S16100H-7TLA1 by Integrated Silicon Solution Inc
Results Overview of IS45S16100H-7TLA1 by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS45S16100H-7TLA1 Information
IS45S16100H-7TLA1 by Integrated Silicon Solution Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for IS45S16100H-7TLA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1428
|
Newark | Automotive (-40 To +85C), 16M, 3.3V, Sdram, 1Mx16, 143Mhz, 50 Pin Tsop Ii (400 Mil) Rohs |Integrated Silicon Solution/issi IS45S16100H-7TLA1 RoHS: Not Compliant Min Qty: 117 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 / $1.8100 | Buy Now |
DISTI #
IS45S16100H-7TLA1-ND
|
DigiKey | IC DRAM 16MBIT PAR 50TSOP II Min Qty: 468 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.7940 | Buy Now |
DISTI #
IS45S16100H-7TLA1
|
Avnet Americas | - Trays (Alt: IS45S16100H-7TLA1) RoHS: Compliant Min Qty: 468 Package Multiple: 117 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.2650 / $1.3530 | Buy Now |
DISTI #
870-IS45S16100H7TLA1
|
Mouser Electronics | DRAM Automotive 16M 3.3V SDRAM 1Mx16 143MHz RoHS: Compliant | 110 |
|
$1.7700 / $2.5200 | Buy Now |
Part Details for IS45S16100H-7TLA1
IS45S16100H-7TLA1 CAD Models
IS45S16100H-7TLA1 Part Data Attributes
|
IS45S16100H-7TLA1
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS45S16100H-7TLA1
Integrated Silicon Solution Inc
Synchronous DRAM, 1MX16, 5.5ns, CMOS, PDSO50, TSOP2-50
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TSOP2-50 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 5.5 ns | |
Additional Feature | PROGRAMMABLE CAS LATENCY; AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 143 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G50 | |
Length | 20.95 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 50 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP50,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.0035 A | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
IS45S16100H-7TLA1 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal performance can be found in the IS45S16100H-7TLA1 application note or by contacting ISSI's technical support team. Generally, it is recommended to follow a 4-layer PCB stackup with a solid ground plane, and to keep the signal traces short and away from noise sources.
-
The IS45S16100H-7TLA1 has a maximum junction temperature of 150°C. To handle thermal management, ensure good airflow around the device, use a heat sink if necessary, and follow the thermal design guidelines provided in the datasheet. Additionally, consider using thermal interface materials and thermal vias to improve heat dissipation.
-
The recommended power-up sequence for the IS45S16100H-7TLA1 is to power up the VCC supply before the VIO supply. This ensures that the internal voltage regulators are properly initialized and that the device boots up correctly.
-
To troubleshoot issues with the IS45S16100H-7TLA1, start by reviewing the datasheet and application notes to ensure that the device is being used within its recommended operating conditions. Use oscilloscopes and logic analyzers to debug the device's signals and verify that the device is receiving the correct inputs. If issues persist, contact ISSI's technical support team for further assistance.
-
The lead time and availability for the IS45S16100H-7TLA1 may vary depending on the region and distributor. Contact ISSI's sales team or authorized distributors for the latest information on lead times and availability.