-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DRAM,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS43TR16512B-107MBLI by Integrated Silicon Solution Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC6587
|
Newark | 8G, 1.5V, Ddr3, 512Mx16, 1866Mt/S @ 13-13-13, 96 Ball Bga (10Mm X 14Mm) Rohs, It |Integrated Silicon Solution/issi IS43TR16512B-107MBLI RoHS: Not Compliant Min Qty: 136 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.7600 / $17.2500 | Buy Now |
DISTI #
706-IS43TR16512B-107MBLI-ND
|
DigiKey | IC DRAM 8GBIT PARALLEL 96TWBGA Min Qty: 136 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.3857 | Buy Now |
DISTI #
IS43TR16512B-107MBLI
|
Avnet Americas | DRAM, DDR3, 8 Gbit, 512M x 16bit, 933 MHz, 96 Pins, TWBGA - Trays (Alt: IS43TR16512B-107MBLI) RoHS: Compliant Min Qty: 136 Package Multiple: 136 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$14.1680 / $15.1536 | Buy Now |
DISTI #
870-43TR16512B107MBI
|
Mouser Electronics | DRAM 8G 512Mx16 1866MT/s 1.5V DDR3 I-Temp RoHS: Compliant | 393 |
|
$18.3800 / $23.5600 | Buy Now |
DISTI #
IS43TR16512B-107MBLI
|
Avnet Asia | DRAM, DDR3, 8 Gbit, 512M x 16bit, 933 MHz, 96 Pins, TWBGA (Alt: IS43TR16512B-107MBLI) RoHS: Compliant Min Qty: 136 Package Multiple: 136 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS43TR16512B-107MBLI
|
Avnet Silica | DRAM DDR3 8 Gbit 512M x 16bit 933 MHz 96 Pins TWBGA (Alt: IS43TR16512B-107MBLI) RoHS: Compliant Min Qty: 136 Package Multiple: 136 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS43TR16512B-107MBLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43TR16512B-107MBLI
Integrated Silicon Solution Inc
DRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | BGA-96 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2017-09-18 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 933 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B96 | |
JESD-609 Code | e1 | |
Length | 14 mm | |
Memory Density | 8589934592 bit | |
Memory IC Type | DDR3 DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 536870912 words | |
Number of Words Code | 512000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA96,9X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 4,8 | |
Supply Voltage-Max (Vsup) | 1.575 V | |
Supply Voltage-Min (Vsup) | 1.425 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 10 mm |
The maximum operating temperature range for the IS43TR16512B-107MBLI is 0°C to 95°C.
To ensure signal integrity, it is recommended to use a signal integrity analysis tool to simulate the signal behavior and optimize the PCB design. Additionally, following the recommended routing guidelines and using a clock signal with a high slew rate can help improve signal integrity.
The recommended refresh rate for the IS43TR16512B-107MBLI is 8192 refreshes per second, with a refresh interval of 7.8us.
The IS43TR16512B-107MBLI is designed to operate at a voltage supply of 1.5V ± 0.075V. Using a different voltage supply may affect the performance and reliability of the device. It is recommended to use the specified voltage supply to ensure optimal performance.
The IS43TR16512B-107MBLI has built-in error detection and correction mechanisms. In the event of an error, the device will retry the operation. It is recommended to implement error handling mechanisms in the system design to handle retries and errors.