Part Details for IS43R86400F-5BLI by Integrated Silicon Solution Inc
Results Overview of IS43R86400F-5BLI by Integrated Silicon Solution Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS43R86400F-5BLI Information
IS43R86400F-5BLI by Integrated Silicon Solution Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for IS43R86400F-5BLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1342
|
Newark | 512M, 2.5V, Ddr, 64Mx8, 200Mhz, 60 Ball Bga (8Mm X 13Mm) Rohs, It |Integrated Silicon Solution/issi IS43R86400F-5BLI RoHS: Not Compliant Min Qty: 190 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1900 / $6.4000 | Buy Now |
DISTI #
IS43R86400F-5BLI-ND
|
DigiKey | IC DRAM 512MBIT PAR 60TFBGA Min Qty: 190 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.0194 | Buy Now |
DISTI #
IS43R86400F-5BLI
|
Avnet Americas | - Trays (Alt: IS43R86400F-5BLI) RoHS: Compliant Min Qty: 190 Package Multiple: 190 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$5.1907 / $5.6046 | Buy Now |
DISTI #
870-IS43R86400F-5BLI
|
Mouser Electronics | DRAM 512M, 2.5V, DDR, 64Mx8, 200MHz, 60 ball BGA (8mmx13mm) RoHS, IT RoHS: Compliant | 0 |
|
$5.8500 / $6.0100 | Order Now |
DISTI #
IS43R86400F-5BLI
|
EBV Elektronik | (Alt: IS43R86400F-5BLI) RoHS: Compliant Min Qty: 190 Package Multiple: 190 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IS43R86400F-5BLI
IS43R86400F-5BLI CAD Models
IS43R86400F-5BLI Part Data Attributes
|
IS43R86400F-5BLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43R86400F-5BLI
Integrated Silicon Solution Inc
DDR DRAM, 64MX8, 0.7ns, CMOS, PBGA60, FBGA-60
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.7 ns | |
Additional Feature | PROGRAMMABLE CAS LATENCY; AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B60 | |
Length | 13 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 60 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
Alternate Parts for IS43R86400F-5BLI
This table gives cross-reference parts and alternative options found for IS43R86400F-5BLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS43R86400F-5BLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS43R86400F-5BLI-TR | Integrated Silicon Solution Inc | Check for Price | DDR DRAM, | IS43R86400F-5BLI vs IS43R86400F-5BLI-TR |
IS43R86400E-5BL | Integrated Silicon Solution Inc | Check for Price | DDR DRAM, 64MX8, 0.7ns, CMOS, PBGA60, FBGA-60 | IS43R86400F-5BLI vs IS43R86400E-5BL |