Part Details for IS42S16800J-6BLI by Integrated Silicon Solution Inc
Results Overview of IS42S16800J-6BLI by Integrated Silicon Solution Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS42S16800J-6BLI Information
IS42S16800J-6BLI by Integrated Silicon Solution Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for IS42S16800J-6BLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK8437
|
Newark | 128M, 3.3V, Sdram, 8Mx16, 166Mhz, 54 Ball Bga (8Mm X 8Mm) Rohs, It |Integrated Silicon Solution/issi IS42S16800J-6BLI RoHS: Not Compliant Min Qty: 348 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2000 / $3.6700 | Buy Now |
DISTI #
706-IS42S16800J-6BLI-ND
|
DigiKey | IC DRAM 128MBIT PAR 54TFBGA Min Qty: 348 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.9799 | Buy Now |
DISTI #
IS42S16800J-6BLI
|
Avnet Americas | ISNIS42S16800J-6BLI SDRAM 128M 3.3V 54BG (Alt: IS42S16800J-6BLI) RoHS: Not Compliant Min Qty: 348 Package Multiple: 348 Lead time: 12 Weeks, 0 Days | 0 |
|
$2.7773 / $2.8351 | Buy Now |
DISTI #
870-IS42S16800J-6BLI
|
Mouser Electronics | DRAM 128M, 3.3V, SDRAM, 8Mx16, 166Mhz, 54 ball BGA (8mmx8mm) ROHS, IT RoHS: Compliant | 0 |
|
$2.9700 / $4.1100 | Order Now |
DISTI #
IS42S16800J-6BLI
|
Avnet Asia | ISNIS42S16800J-6BLI SDRAM 128M 3.3V 54BG (Alt: IS42S16800J-6BLI) RoHS: Compliant Min Qty: 3480 Package Multiple: 348 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS42S16800J-6BLI
|
Avnet Silica | ISNIS42S16800J6BLI SDRAM 128M 33V 54BG (Alt: IS42S16800J-6BLI) RoHS: Compliant Min Qty: 348 Package Multiple: 348 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS42S16800J-6BLI
IS42S16800J-6BLI CAD Models
IS42S16800J-6BLI Part Data Attributes
|
IS42S16800J-6BLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42S16800J-6BLI
Integrated Silicon Solution Inc
Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, TFBGA-54
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA-54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | S-PBGA-B54 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA54,9X9,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.03 A | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
IS42S16800J-6BLI Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IS42S16800J-6BLI is 0°C to 70°C (commercial temperature range) and -40°C to 85°C (industrial temperature range).
-
To ensure signal integrity, it is recommended to use a clock signal with a rise time of less than 1ns, and to use a signal termination scheme such as series termination or parallel termination on the data lines.
-
The recommended power-up sequence is to apply VDD and VDDQ power supplies simultaneously, followed by the clock signal, and then the chip select and other control signals.
-
The IS42S16800J-6BLI requires a refresh cycle every 64ms, and the refresh command should be issued during the idle state. The refresh cycle can be performed using the Auto Refresh (AR) or Self Refresh (SR) mode.
-
The maximum clock frequency supported by the IS42S16800J-6BLI is 166MHz, with a corresponding data transfer rate of 1333MB/s.