-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 512MX8, PDSO48, TSOP1-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS34ML04G084-TLI by Integrated Silicon Solution Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC5998
|
Newark | Flash Memory, 4Gbit, 25Ns, Tsop-I-48, Flash Memory Type:Slc Nand, Memory Size:4Gbit, Flash Memory Configuration:512M X 8Bit, Ic Interface Type:Parallel, Memory Case Style:Tsop-I, No. Of Pins:48Pins, Clock Frequency:-, Access Rohs Compliant: Yes |Integrated Silicon Solution/issi IS34ML04G084-TLI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6100 / $9.3900 | Buy Now |
DISTI #
37AC0624
|
Newark | Flash Memory, 4Gbit, 25Ns, Tsop-I-48, Flash Memory Type:Slc Nand, Memory Configuration:512M X 8Bit, Interfaces:Parallel, Ic Case/Package:Tsop-I, No. Of Pins:48Pins, Clock Frequency Max:-, Access Time:25Ns, Supply Voltage Min:2.7V Rohs Compliant: Yes |Integrated Silicon Solution/issi IS34ML04G084-TLI RoHS: Compliant Min Qty: 192 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3100 / $7.7500 | Buy Now |
DISTI #
706-1635-ND
|
DigiKey | IC FLASH 4GBIT PARALLEL 48TSOP I Min Qty: 1 Lead time: 10 Weeks Container: Tray |
128 In Stock |
|
$7.1305 / $9.0300 | Buy Now |
DISTI #
IS34ML04G084-TLI
|
Avnet Americas | ISNIS34ML04G084-TLI - Trays (Alt: IS34ML04G084-TLI) RoHS: Not Compliant Min Qty: 192 Package Multiple: 96 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.2778 / $5.4100 | Buy Now |
DISTI #
870-IS34ML04G084-TLI
|
Mouser Electronics | NAND Flash 4G 3V x8 4-bit NAND Flash RoHS: Compliant | 131 |
|
$7.1300 / $9.0300 | Buy Now |
DISTI #
IS34ML04G084-TLI
|
TME | IC: FLASH memory, 4GbFLASH, parallel 8bit, TSOP48, parallel Min Qty: 1 | 187 |
|
$9.8700 / $14.9800 | Buy Now |
|
Karl Kruse GmbH & Co KG | 441 |
|
RFQ | ||
DISTI #
IS34ML04G084-TLI
|
Avnet Asia | ISNIS34ML04G084-TLI (Alt: IS34ML04G084-TLI) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS34ML04G084-TLI
|
Avnet Silica | ISNIS34ML04G084TLI (Alt: IS34ML04G084-TLI) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS34ML04G084-TLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS34ML04G084-TLI
Integrated Silicon Solution Inc
Flash, 512MX8, PDSO48, TSOP1-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TSOP1-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 4294967296 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 536870912 words | |
Number of Words Code | 512000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | SLC NAND TYPE | |
Width | 12 mm |
The recommended operating temperature range for the IS34ML04G084-TLI is -40°C to 85°C.
The power-up and power-down sequences for the IS34ML04G084-TLI should be handled according to the datasheet's recommended power-up and power-down procedures to ensure proper device operation and prevent damage.
The maximum clock frequency supported by the IS34ML04G084-TLI is 166 MHz.
Error correction and detection for the IS34ML04G084-TLI can be implemented using ECC (Error-Correcting Code) or CRC (Cyclic Redundancy Check) techniques, depending on the specific application requirements.
The typical current consumption of the IS34ML04G084-TLI is 15mA (active) and 10uA (standby).