-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 512MX8, PDSO48, 12 X 20 MM, ROHS COMPLIANT, TSOP1-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS34ML04G081-TLI by Integrated Silicon Solution Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC3534
|
Newark | Flash Memory, 4Gbit, -40 To 85Deg C, Flash Memory Type:Slc Nand, Memory Configuration:512M X 8Bit, Interfaces:Parallel, Ic Case/Package:Tsop, No. Of Pins:48Pins, Clock Frequency Max:-, Access Time:25Ns, Supply Voltage Min:2.7V Rohs Compliant: Yes |Integrated Silicon Solution/issi IS34ML04G081-TLI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 96 |
|
$5.5900 | Buy Now |
DISTI #
706-1634-ND
|
DigiKey | IC FLASH 4GBIT PARALLEL 48TSOP I Min Qty: 1 Lead time: 10 Weeks Container: Tray |
4325 In Stock |
|
$5.9375 / $7.4600 | Buy Now |
DISTI #
38AC3534
|
Avnet Americas | Flash Memory, SLC NAND, 4 Gbit, 512M x 8bit, Parallel, TSOP, 48 Pins - Bulk (Alt: 38AC3534) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 96 Partner Stock |
|
$7.4900 / $9.6200 | Buy Now |
DISTI #
IS34ML04G081-TLI
|
Avnet Americas | Flash Memory, SLC NAND, 4 Gbit, 512M x 8bit, Parallel, TSOP, 48 Pins - Trays (Alt: IS34ML04G081-TLI) RoHS: Compliant Min Qty: 192 Package Multiple: 96 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.5114 / $5.6683 | Buy Now |
DISTI #
870-IS34ML04G081-TLI
|
Mouser Electronics | NAND Flash 4G 3V x8 1-bit NAND Flash RoHS: Compliant | 122 |
|
$5.9300 / $7.0200 | Buy Now |
DISTI #
32865280
|
Verical | SLC NAND Flash Parallel 3V/3.3V 4G-bit 512M x 8 48-Pin TSOP-I RoHS: Compliant Min Qty: 6 Package Multiple: 6 | Americas - 6 |
|
$12.8721 | Buy Now |
DISTI #
IS34ML04G081-TLI
|
Avnet Asia | Flash Memory, SLC NAND, 4 Gbit, 512M x 8bit, Parallel, TSOP, 48 Pins (Alt: IS34ML04G081-TLI) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS34ML04G081-TLI
|
Avnet Silica | Flash Memory SLC NAND 4 Gbit 512M x 8bit Parallel TSOP 48 Pins (Alt: IS34ML04G081-TLI) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
IS34ML04G081-TLI
|
Avnet Silica | LED Driver 72LEDs PWM 20Pin QFN TR (Alt: IS34ML04G081-TLI) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Cytech Systems Limited | IC FLASH 4GBIT PARALLEL 48TSOP I | 16992 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS34ML04G081-TLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS34ML04G081-TLI
Integrated Silicon Solution Inc
Flash, 512MX8, PDSO48, 12 X 20 MM, ROHS COMPLIANT, TSOP1-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TSOP1-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 4294967296 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 536870912 words | |
Number of Words Code | 512000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | SLC NAND TYPE | |
Width | 12 mm |
The recommended operating temperature range for the IS34ML04G081-TLI is -40°C to 85°C.
The power-up sequence should be VCC first, then VPP, and then CLK. For power-down, the sequence should be reversed. It's also recommended to add a 10uF capacitor between VCC and GND to filter out noise.
The maximum clock frequency supported by the IS34ML04G081-TLI is 133MHz.
A reliable reset circuit can be implemented using a resistor-capacitor (RC) network with a diode to ensure a clean reset signal. The reset signal should be asserted for at least 10ms to ensure a proper reset.
The recommended layout and routing for the IS34ML04G081-TLI involves keeping the clock signal traces short and away from noisy signals, using a solid ground plane, and minimizing the length of the VCC and GND traces.