Part Details for IS32FL3738-ZLA3-TR by Integrated Silicon Solution Inc
Results Overview of IS32FL3738-ZLA3-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS32FL3738-ZLA3-TR Information
IS32FL3738-ZLA3-TR by Integrated Silicon Solution Inc is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for IS32FL3738-ZLA3-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC3023
|
Newark | 6X8 Dot Matrix Led Driver, Etssop-28 (9.7Mm X 6.4Mm), T&r |Integrated Silicon Solution/issi IS32FL3738-ZLA3-TR RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8630 / $1.1600 | Buy Now |
Part Details for IS32FL3738-ZLA3-TR
IS32FL3738-ZLA3-TR CAD Models
IS32FL3738-ZLA3-TR Part Data Attributes
|
IS32FL3738-ZLA3-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS32FL3738-ZLA3-TR
Integrated Silicon Solution Inc
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TSSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Date Of Intro | 2017-02-14 | |
Data Input Mode | SERIAL | |
Display Mode | DOT MATRIX | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
Length | 9.7 mm | |
Number of Functions | 1 | |
Number of Segments | 48 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
fmax-Min | 1 MHz |
Alternate Parts for IS32FL3738-ZLA3-TR
This table gives cross-reference parts and alternative options found for IS32FL3738-ZLA3-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS32FL3738-ZLA3-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS31FL3738-ZLS4-TR | Integrated Silicon Solution Inc | $0.8541 | LED Driver, | IS32FL3738-ZLA3-TR vs IS31FL3738-ZLS4-TR |
IS31FL3738-QFLS4-TR | Lumissil Microsystems | Check for Price | LED Driver, 48-Segment, | IS32FL3738-ZLA3-TR vs IS31FL3738-QFLS4-TR |
IS32FL3738-ZLA3-TR Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves placing thermal vias under the IC, using a solid ground plane, and keeping the thermal traces as short and wide as possible. It's also recommended to use a thermal pad on the bottom of the IC.
-
To ensure reliable communication, make sure to follow the recommended I2C bus layout and termination guidelines, use a pull-up resistor on the SCL line, and implement error checking and retry mechanisms in the firmware.
-
The maximum current that can be sourced by the LED drivers is 30mA per channel, but it's recommended to derate the current to 20mA per channel for reliable operation and to prevent overheating.
-
To implement PWM dimming, use the PWM input pin to modulate the LED current. The PWM frequency should be between 100Hz and 1kHz, and the duty cycle should be adjusted to achieve the desired brightness level.
-
The recommended power-up sequence is to apply power to the VDD pin first, followed by the VCC pin, and then the logic inputs. This ensures that the internal voltage regulators are properly initialized.