Part Details for IS31LT3170-STLS4-TR by Integrated Silicon Solution Inc
Results Overview of IS31LT3170-STLS4-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS31LT3170-STLS4-TR Information
IS31LT3170-STLS4-TR by Integrated Silicon Solution Inc is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for IS31LT3170-STLS4-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS34MW01G084-BLI-TR
|
Avnet Silica | (Alt: IS34MW01G084-BLI-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
IS42S32800J-6TL
|
EBV Elektronik | (Alt: IS42S32800J-6TL) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IS31LT3170-STLS4-TR
IS31LT3170-STLS4-TR CAD Models
IS31LT3170-STLS4-TR Part Data Attributes
|
IS31LT3170-STLS4-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS31LT3170-STLS4-TR
Integrated Silicon Solution Inc
Display Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.92 mm | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.35 mm | |
Supply Voltage-Max | 42 V | |
Supply Voltage-Min | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
IS31LT3170-STLS4-TR Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves placing the device on a 2-layer or 4-layer board with a solid ground plane, using thermal vias to connect the exposed pad to the ground plane, and keeping the thermal path as short as possible.
-
To ensure reliable operation in high-temperature environments, it is recommended to follow the device's thermal derating guidelines, use a heat sink if necessary, and ensure good airflow around the device. Additionally, consider using a thermistor or temperature sensor to monitor the device's temperature and take corrective action if it exceeds the recommended operating temperature range.
-
The IS31LT3170-STLS4-TR has built-in ESD protection, but it is still recommended to follow standard ESD handling procedures when handling the device, such as using an ESD wrist strap or mat, and storing the device in an ESD-safe environment.
-
Yes, the IS31LT3170-STLS4-TR is suitable for battery-powered applications due to its low quiescent current and high efficiency. However, it is recommended to follow proper power management techniques, such as using a low-dropout regulator and minimizing power consumption during standby modes.
-
To troubleshoot issues with the device's output voltage regulation, check the input voltage, output voltage, and feedback resistors for proper connection and values. Also, verify that the device is operating within its recommended operating conditions, and check for any signs of overheating or oscillation.