Part Details for IS31FL3738-QFLS4-TR by Integrated Silicon Solution Inc
Results Overview of IS31FL3738-QFLS4-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS31FL3738-QFLS4-TR Information
IS31FL3738-QFLS4-TR by Integrated Silicon Solution Inc is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for IS31FL3738-QFLS4-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC7608
|
Newark | 6X8 Dot Matrix Led Driver, Qfn-28 (4.0Mm X 4.0Mm), T&r |Integrated Silicon Solution/issi IS31FL3738-QFLS4-TR RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
Part Details for IS31FL3738-QFLS4-TR
IS31FL3738-QFLS4-TR CAD Models
IS31FL3738-QFLS4-TR Part Data Attributes
|
IS31FL3738-QFLS4-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS31FL3738-QFLS4-TR
Integrated Silicon Solution Inc
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | QFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2016-12-28 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Data Input Mode | SERIAL | |
Display Mode | DOT MATRIX | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 48 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
fmax-Min | 1 MHz |
IS31FL3738-QFLS4-TR Frequently Asked Questions (FAQ)
-
The maximum current rating for each LED channel is 20mA, but it's recommended to limit it to 15mA for reliable operation.
-
You can program the IC using the I2C interface to set the brightness and color pattern. You'll need to send specific commands and data to the IC to achieve the desired effect. Refer to the datasheet for the command set and data format.
-
Yes, the IS31FL3738-QFLS4-TR has an internal voltage regulator that can handle input voltages from 2.7V to 5.5V, making it suitable for driving LEDs with different voltage requirements.
-
Make sure to provide adequate heat dissipation for the IC, such as using a heat sink or a PCB design that allows for good airflow. Also, ensure that the IC is operated within the recommended temperature range of -40°C to 85°C.
-
The IS31FL3738-QFLS4-TR is an automotive-grade IC, making it suitable for use in high-reliability and automotive applications. However, you should still perform thorough testing and validation to ensure the IC meets your specific requirements.